Vishay BCcomponents MAL215065471E3

Cap Aluminum Lytic 470uF 16V 20% (10 X 12mm) Radial 5mm 730mA 4000h 105C Automotive Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
MAL215065471E3 1,443 Buy Now »
USD
0.276 0.276
Newark
18C4714 1,443 Buy Now »
USD
0.288 0.288 0.288 0.288 0.288
Arrow
MAL215065471E3 44 Buy Now »
USD
0.960 0.802 0.761 0.761 0.761
Avnet
MAL215065471E3 0 ··
USD
0.387
Mouser
594-2222-150-65471 1,445 Buy Now »
USD
0.960 0.810 0.590 0.460 0.400
Digi-Key
MAL215065471E3-ND 0 ··
USD
0.412
TTI
MAL215065471E3 0 ··
Rutronik
KEL14354 0 ··
EUR
0.338
Avnet Europe
MAL215065471E3 0 ··
EUR
0.273

Descriptions

Cap Aluminum Lytic 470uF 16V 20% (10 X 12mm) Radial 5mm 730mA 4000h 105C Automotive Bulk
Verical
150 470uF 16V 20% 10x12/5,0 C5
Rutronik
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 16V, 20%, RADIAL
Newark
CAP ALUM 470UF 20% 16V RADIAL
Digi-Key
Cap Aluminum 470uF 16V 20% (10 X 12mm) Radial 5mm 730mA 4000 hr 105°C Bulk
Avnet

Technical Specifications

Size-Height 12 mm
Dielectric Material Aluminum Electrolytic
RoHS Compliant
Size-Diameter 10 mm
Number of Pins 2
Voltage Rating (DC) 16 V
Capacitance 470 µF
Mounting Type Through Hole
Capacitance Tolerance ±20%

Documents

Farnell
Datasheet 8 pages 7 years ago
element14
Datasheet 8 pages 7 years ago
Newark
Datasheet 8 pages 2 years ago
Datasheet 7 pages 10 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

BC COMPONENTS MAL215065471E3
BC Components / Vishay MAL215065471E3
VISHAY BCC MAL215065471E3
VISHAY / BC MAL215065471E3
VISHAY/BC COMPONENTS (VA) MAL215065471E3
VIS/BCC MAL215065471E3
Vishey BC Components MAL215065471E3
BCC/VIS MAL215065471E3
VISHAY/BC COMPONENTS/PHILIPS MAL215065471E3
Vishay BC Comp MAL215065471E3
VISHAY ELECTRONIC/BCC MAL215065471E3
BC COMPONENTS (A VISHAY COMPANY) MAL215065471E3
VISHAY-BCC(RoHS) MAL215065471E3
BC (Vishay) MAL215065471E3
BCC / VISHAY MAL215065471E3

Search for other parts like MAL215065471 »