Vishay MAL214658151E3

150uF 63V dc Aluminum Electrolytic Capacitor, 146 RTI Series 3000h 10(Dia.)x20mm | Vishay Dale MAL214658151E3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance150 µF
Impedance150 mΩ
Leakage Current98 µA
Life (Hours)3000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current750 mA
TerminationRadial
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL214658151E3.

RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay MAL214658151E3.

Related Parts

Descriptions

Descriptions of Vishay MAL214658151E3 provided by its distributors.

150uF 63V dc Aluminum Electrolytic Capacitor, 146 RTI Series 3000h 10(Dia.)x20mm | Vishay Dale MAL214658151E3
CAP 150UF 63V 10X20 125C 3000H RDL
150 63V 10X20Mm 125 3000H |Vishay MAL214658151E3
Rad 63V 150uF 10x20 125°C (CA)

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance150 µF
Impedance150 mΩ
Leakage Current98 µA
Life (Hours)3000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current750 mA
TerminationRadial
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL214658151E3.

RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago