Vishay BCcomponents MAL214271101E3

Cap Aluminum Lytic 100uF 50V 20% (8 X 12mm) Radial 3.5mm 188mA 2500h 105C Ammo

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Life (Hours)2500 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current188 mA
Tolerance20 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)13.0048 mm
Lead Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents MAL214271101E3.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.14
Stock
10,310
35,639
Authorized Distributors
5
7
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
-
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2500 hours
2500 hours
Ripple Current
188 mA
188 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay BCcomponents MAL214271101E3.

Descriptions

Descriptions of Vishay BCcomponents MAL214271101E3 provided by its distributors.

Cap Aluminum Lytic 100uF 50V 20% (8 X 12mm) Radial 3.5mm 188mA 2500h 105C Ammo
100 50V 8X12Mm 105 2500H |Vishay MAL214271101E3
CAP ALUM 100UF 20% 50V RADIAL TH

Manufacturer Aliases

Vishay BCcomponents has several brands around the world that distributors may use as alternate names. Vishay BCcomponents may also be known as the following names:

  • BC COMPONENTS
  • VISHAY BCC
  • BCcomponents/Vishay
  • VISHAY BC
  • Vishay Beyschlag/Draloric/BC Components
  • VISHAY BC COMP
  • VISHAY/BC COMPONENTS (VA)
  • BC (Vishay)
  • VISHAY ELECTRONIC/BCC
  • VIS/BCC
  • VISHAY/BC
  • Vishay BC Components/Beyshlag/Draloric
  • VISHAY-BCC(RoHS)
  • VISHAY/BC COMPONENTS/PHILIPS
  • Vishay BC Components/Beyschlag/Draloric
  • BC COMPONENTS (A VISHAY COMPANY)
  • BCC/VIS
  • VISHAY BCcomponents BV
  • BCC / VISHAY
  • Vishey BC Components
  • BC COMPONE
  • VISHAY BCCOM

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Life (Hours)2500 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current188 mA
Tolerance20 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)13.0048 mm
Lead Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents MAL214271101E3.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago