Vishay MAL214231086E3

Cap 1UF 400V 6 3X11 105C 2500H Rdl

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
Life (Hours)2500 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current21 mA
TerminationRadial
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL214231086E3.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.094
Stock
14
101,981
101,981
Authorized Distributors
1
8
8
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2500 hours
1000 hours
1000 hours
Ripple Current
21 mA
16 mA
16 mA
Height - Seated (Max)
12.4968 mm
13.0048 mm
13.0048 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay MAL214231086E3.

Descriptions

Descriptions of Vishay MAL214231086E3 provided by its distributors.

CAP 1UF 400V 6 3X11 105C 2500H RDL
CAP ALUM 1UF 20% 400V RADIAL T/H
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
Life (Hours)2500 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current21 mA
TerminationRadial
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL214231086E3.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago