Vishay MAL213838101E3

Cap Aluminum 100uF 63V 20% (10 X 25mm) Axial 1.1 Ohm 280mA 2000 hr 105C Ammo Pack
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)1.1 Ω
Impedance800 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current280 mA
TerminationAxial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter10 mm
Height25 mm
Lead Diameter800 µm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL213838101E3.

Newark
Datasheet12 pages7 years ago
Datasheet12 pages9 years ago
Factory Futures
Datasheet12 pages15 years ago

Inventory History

3 month trend:
+14.45%

Engineering Resources

View Evaluation kits and Reference designs for Vishay MAL213838101E3.

Related Parts

Descriptions

Descriptions of Vishay MAL213838101E3 provided by its distributors.

Cap Aluminum 100uF 63V 20% (10 X 25mm) Axial 1.1 Ohm 280mA 2000 hr 105C Ammo Pack
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 138AML 63V 100muF ±20% 0.394Diax0.984L 10.00mmx25.00mm
CAP, 100UF, 63V, ALU ELEC, AXIAL;
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)1.1 Ω
Impedance800 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current280 mA
TerminationAxial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter10 mm
Height25 mm
Lead Diameter800 µm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL213838101E3.

Newark
Datasheet12 pages7 years ago
Datasheet12 pages9 years ago
Factory Futures
Datasheet12 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago