Vishay BCcomponents MAL212045682E3

6800 16V 21X38Mm 125 8000H |Vishay MAL212045682E3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance6.8 mF
ESR (Equivalent Series Resistance)26 mΩ
Impedance29 mΩ
Life (Hours)8000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current4.59 A
Tolerance20 %
Voltage Rating16 V
Dimensions
Lead Pitch10.7442 mm
Length37.9984 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents MAL212045682E3.

Engineering Resources

View Evaluation kits and Reference designs for Vishay BCcomponents MAL212045682E3.

Related Parts

Descriptions

Descriptions of Vishay BCcomponents MAL212045682E3 provided by its distributors.

6800 16V 21X38Mm 125 8000H |Vishay MAL212045682E3
CAP ALUM 6800UF 20% 16V T/H
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay BCcomponents has several brands around the world that distributors may use as alternate names. Vishay BCcomponents may also be known as the following names:

  • BC COMPONENTS
  • VISHAY BCC
  • BCcomponents/Vishay
  • VISHAY BC
  • Vishay Beyschlag/Draloric/BC Components
  • VISHAY BC COMP
  • VISHAY/BC COMPONENTS (VA)
  • BC (Vishay)
  • VISHAY ELECTRONIC/BCC
  • VIS/BCC
  • VISHAY/BC
  • Vishay BC Components/Beyshlag/Draloric
  • VISHAY-BCC(RoHS)
  • VISHAY/BC COMPONENTS/PHILIPS
  • Vishay BC Components/Beyschlag/Draloric
  • BC COMPONENTS (A VISHAY COMPANY)
  • BCC/VIS
  • VISHAY BCcomponents BV
  • BCC / VISHAY
  • Vishey BC Components
  • BC COMPONE
  • VISHAY BCCOM

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance6.8 mF
ESR (Equivalent Series Resistance)26 mΩ
Impedance29 mΩ
Life (Hours)8000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current4.59 A
Tolerance20 %
Voltage Rating16 V
Dimensions
Lead Pitch10.7442 mm
Length37.9984 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents MAL212045682E3.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago