Vishay MAL210618103E3

Aluminum Electrolytic Capacitors - Screw Terminal .01F 63V -10/+30% 85C 20000H 50x80mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountChassis Mount, Clamp
Number of Pins2
Technical
Capacitance10 mF
ESR (Equivalent Series Resistance)12 mΩ
Impedance9 mΩ
Leakage Current1.26 mA
Life (Hours)20000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current17 A
TerminationScrew
Tolerance30 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Dimensions
Diameter50 mm
Height80 mm
Height - Seated (Max)89.789 mm
Lead Pitch22.1996 mm
Length80 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL210618103E3.

element14 APAC
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago
Farnell
Datasheet7 pages4 years ago
Datasheet6 pages14 years ago
Datasheet1 page15 years ago
Datasheet6 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago

Alternate Parts

Price @ 1000
$ 35.97
$ 35.036
Stock
20,329
94
Authorized Distributors
10
1
Capacitance
10 mF
10 mF
Mount
Chassis Mount, Clamp
Chassis Mount, Stud
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
-
Tolerance
30 %
30 %
ESR (Equivalent Series Resistance)
12 mΩ
12 mΩ
Life (Hours)
20000 hours
20000 hours
Ripple Current
17 A
17 A
Height - Seated (Max)
89.789 mm
89.789 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay MAL210618103E3.

Related Parts

Descriptions

Descriptions of Vishay MAL210618103E3 provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal .01F 63V -10/+30% 85C 20000H 50x80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 10000uF, Chassis Mount
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR 106PED-ST 63V 10000muF -10% +30% 1.969Dia 50.00mm
Cap Aluminum 106PED-ST 63V 10000uF | Vishay Dale MAL210618103E3
106 PED-ST Series 63 V 10000 uF Ø50x80mm Screw Terminal Aluminum Electrolytic
CAPACITOR, 10000UF, 63V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:10000µF; Capacitance Tolerance:+30%, -10%; Voltage Rating:63V DC; ESR:8ohm; Series:2222106; Life Time @ Temperature:20000 hours @ 85°C; Height:80mm; Outer Diameter:50mm; Capacitor Case Style:Radial Leaded; No. of Pins:2; Mounting Type:Panel; Lead Spacing:22mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:13A; AC Ripple Current @ 20kHz:13A; Applications:Low ESR; Body Diameter:50mm; Climatic Category:40/085/56; External Length / Height:80mm; Operating Lifetime:20000h; Operating Temperature Max:+85°C; Package / Case:Radial; Temperature Operating Min:-40°C; Terminal Type:Screw; Tolerance, +:+30%; Tolerance, -:10%; Voltage DC:63V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountChassis Mount, Clamp
Number of Pins2
Technical
Capacitance10 mF
ESR (Equivalent Series Resistance)12 mΩ
Impedance9 mΩ
Leakage Current1.26 mA
Life (Hours)20000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current17 A
TerminationScrew
Tolerance30 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Dimensions
Diameter50 mm
Height80 mm
Height - Seated (Max)89.789 mm
Lead Pitch22.1996 mm
Length80 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL210618103E3.

element14 APAC
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago
Farnell
Datasheet7 pages4 years ago
Datasheet6 pages14 years ago
Datasheet1 page15 years ago
Datasheet6 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago