Vishay MAL205658472E3

Cap Aluminum 4700uF 63V 20% (30 X 40mm) Snap-In 0.05 Ohm 3670mA 5000h 85C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 mF
ESR (Equivalent Series Resistance)50 mΩ
Impedance38 mΩ
Leakage Current1.78 mA
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current3.67 A
Schedule B8532220040
TerminationThrough Hole
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Dimensions
Diameter30 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL205658472E3.

element14 APAC
Datasheet11 pages8 years ago
Datasheet11 pages15 years ago
TME
Datasheet11 pages2 years ago
Future Electronics
Datasheet11 pages2 years ago
Farnell
Datasheet11 pages5 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages7 years ago
_legacy Avnet
Datasheet11 pages11 years ago
Newark
Datasheet20 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay MAL205658472E3.

Related Parts

Descriptions

Descriptions of Vishay MAL205658472E3 provided by its distributors.

Cap Aluminum 4700uF 63V 20% (30 X 40mm) Snap-In 0.05 Ohm 3670mA 5000h 85C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 056PSM-SI 63V 4700muF ±20% 1.181Dia 30.00mm
4700uF 63 V dc Aluminum Electrolytic Capacitor, 56 Series 5000h 30(Dia.)x40mm | Vishay Dale MAL205658472E3
CAPACITOR, 4700UF, 63V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:63V dc; Effective Series Resistance:50mohm; Series:2222056; Capacitor Case Style:Radial; Lead Spacing:10mm; Operating Temperature Range:-40°C to +85°C; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); AC Ripple Current:3.67A; Application:General Purpose; Body Diameter:30mm; Case Style:Radial; Climatic Category:40/085/56; ESR Frequency:100Hz; ESR Temperature:20°C; External Length / Height:40mm; Frequency Tolerance:100Hz; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Operating Lifetime:12000h; PCB Hole Diameter:2mm; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Terminal Type:PCB Pins; Termination Type:Snap-In; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating DC:63V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 056 58472

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 mF
ESR (Equivalent Series Resistance)50 mΩ
Impedance38 mΩ
Leakage Current1.78 mA
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current3.67 A
Schedule B8532220040
TerminationThrough Hole
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Dimensions
Diameter30 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL205658472E3.

element14 APAC
Datasheet11 pages8 years ago
Datasheet11 pages15 years ago
TME
Datasheet11 pages2 years ago
Future Electronics
Datasheet11 pages2 years ago
Farnell
Datasheet11 pages5 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages7 years ago
_legacy Avnet
Datasheet11 pages11 years ago
Newark
Datasheet20 pages23 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago