Vishay MAL203830221E3

Cap 220UF 35V 8X11 5 85C 2500H Rdl
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Life (Hours)2500 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current385 mA
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL203830221E3.

TME
Datasheet8 pages2 years ago
_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages13 years ago

Inventory History

3 month trend:
-29.33%

Alternate Parts

Price @ 1000
$ 0.096
$ 0.096
Stock
430
783,811
783,811
Authorized Distributors
2
22
22
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2500 hours
2000 hours
2000 hours
Ripple Current
385 mA
350 mA
350 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay MAL203830221E3.

Descriptions

Descriptions of Vishay MAL203830221E3 provided by its distributors.

CAP 220UF 35V 8X11 5 85C 2500H RDL
CAP ALUM 220UF 20% 35V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Life (Hours)2500 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current385 mA
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL203830221E3.

TME
Datasheet8 pages2 years ago
_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago