Vishay MAL202138151E3

Cap Aluminum 150uF 63V 20% 10 X 18mm AXL 0.85 Ohm 320mA 2500 hr Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)850 mΩ
Impedance370 mΩ
Life (Hours)2500 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
PolarityPolar
Ripple Current320 mA
TerminationAxial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter10 mm
Height18 mm
Lead Diameter800 µm
Length18 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL202138151E3.

Farnell
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Datasheet9 pages7 years ago
element14 APAC
Datasheet8 pages9 years ago
Newark
Datasheet8 pages9 years ago
Arrow Electronics
Datasheet8 pages11 years ago

Inventory History

3 month trend:
+0.10%

Alternate Parts

Price @ 1000
$ 1.225
$ 1.309
$ 1.309
Stock
8,355
5,000
5,000
Authorized Distributors
10
8
8
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
850 mΩ
850 mΩ
850 mΩ
Life (Hours)
2500 hours
2500 hours
2500 hours
Ripple Current
320 mA
320 mA
320 mA
Height - Seated (Max)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay MAL202138151E3.

Related Parts

Descriptions

Descriptions of Vishay MAL202138151E3 provided by its distributors.

Cap Aluminum 150uF 63V 20% 10 X 18mm AXL 0.85 Ohm 320mA 2500 hr Ammo Pack
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 63V 150muF ±20% 0.394Diax0.709L 10.00mmx18.00mm
021 ASM Series 63 V 150 uF Ø10x18mm Axial Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR 150UF, 6

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)850 mΩ
Impedance370 mΩ
Life (Hours)2500 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
PolarityPolar
Ripple Current320 mA
TerminationAxial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter10 mm
Height18 mm
Lead Diameter800 µm
Length18 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL202138151E3.

Farnell
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Datasheet9 pages7 years ago
element14 APAC
Datasheet8 pages9 years ago
Newark
Datasheet8 pages9 years ago
Arrow Electronics
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago