Vishay MAL202137151E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 40V 150muF ±20% 0.315Diax0.709L 8.00mmx18.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)1.1 Ω
Impedance470 mΩ
Life (Hours)2500 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current250 mA
TerminationAxial
Tolerance20 %
Voltage Rating40 V
Voltage Rating (DC)40 V
Dimensions
Diameter8 mm
Height18 mm
Length18 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL202137151E3.

Farnell
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Newark
Datasheet8 pages10 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-4.59%

Engineering Resources

View Evaluation kits and Reference designs for Vishay MAL202137151E3.

Related Parts

Descriptions

Descriptions of Vishay MAL202137151E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 40V 150muF ±20% 0.315Diax0.709L 8.00mmx18.00mm
Cap Aluminum Lytic 150uF 40V 20% (8 X 18mm) Axial 1.1 Ohm 250mA 2500h 85C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 150UF, 4
021ASM Series Ø 8 x 18 mm 150 uF ±20 % 40 V Miniature Axial Aluminum Capacitor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)1.1 Ω
Impedance470 mΩ
Life (Hours)2500 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current250 mA
TerminationAxial
Tolerance20 %
Voltage Rating40 V
Voltage Rating (DC)40 V
Dimensions
Diameter8 mm
Height18 mm
Length18 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL202137151E3.

Farnell
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Newark
Datasheet8 pages10 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago