MA-COM MA4P7102F-1072

Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT, CERAMIC, CASE 1072, 2 PIN
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance1 pF
Forward Current100 mA
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Peak Reverse Current1 µA
Reverse Voltage200 V
Dimensions
Height2.413 mm

Documents

Download datasheets and manufacturer documentation for MA-COM MA4P7102F-1072.

Upverter
Datasheet13 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for MA-COM MA4P7102F-1072.

Descriptions

Descriptions of MA-COM MA4P7102F-1072 provided by its distributors.

Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT, CERAMIC, CASE 1072, 2 PIN

Manufacturer Aliases

MA-COM has several brands around the world that distributors may use as alternate names. MA-COM may also be known as the following names:

  • M/A-Com Technology Solutions
  • MAC
  • M/A-COM INC
  • ANZAC
  • M A COM TYCO
  • M/A-COM TECHNOLOGY SOLUTIONS INC
  • TYCO ELECTRONICS / MA-COM
  • XMA
  • TYCO/MA-COM
  • MA-COMM
  • MA-COM/AMP
  • TE CONNECTIVITY / MA-COM
  • M/A-COM Technology
  • M/A-com Tech
  • OSMSF
  • TE Connectivity (Tyco Electronics) / MA-COM
  • Macom Technologies
  • MA-COM STELLEX
  • M/A
  • AMP/MA-COM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA4P7102F1072

Technical Specifications

Technical
Capacitance1 pF
Forward Current100 mA
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Peak Reverse Current1 µA
Reverse Voltage200 V
Dimensions
Height2.413 mm

Documents

Download datasheets and manufacturer documentation for MA-COM MA4P7102F-1072.

Upverter
Datasheet13 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant