Murata MA40S4S

1MM Sensor Sender, Ultrasonic Sensor Water Proof Type, Open Structure Type
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.55 nF
Frequency40 kHz
Max Operating Temperature85 °C
Max Supply Voltage10 V
Min Operating Temperature-40 °C
Operating Supply Voltage20 V
PackagingBox
Schedule B8542390000
Self Resonant Frequency40 kHz
Sensing MethodUltrasonic
Switching Frequency40 kHz
TerminationPCB
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter10 mm
Height7.1 mm
Length7.1 mm
Outside Diameter9.9 mm

Documents

Download datasheets and manufacturer documentation for Murata MA40S4S.

element14 APAC
Datasheet2 pages14 years ago
Datasheet3 pages8 years ago
Upverter
Datasheet6 pages8 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet3 pages4 years ago
Farnell
Datasheet2 pages10 years ago
Future Electronics
Datasheet1 page20 years ago

Inventory History

3 month trend:
+83.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata MA40S4S.

Related Parts

Descriptions

Descriptions of Murata MA40S4S provided by its distributors.

1mm SENSOR SENDER, ULTRASONIC SENSOR WATER PROOF TYPE, OPEN STRUCTURE TYPE
TEXAS INSTRUMENTS CC2530F256RHAT IC, RF, ZIGBEE/802.15.4, SOC, 2.4GHZ
MA40 Series 40 kHz 120db Ultrasonic Sound Sensor Transducer
MURATA MA40S4S SENSOR, ULTRASONIC, 0.2-4M, TX
Product Description Demo for Development.
French Electronic Distributor since 1988
Piezo Alarms 10mm SENSOR SENDER
Sensor, Ultrasonic, 0.2-4M, Tx; Sensing Range Min:200Mm; Sensing Range Max:4M; Beam Angle:80°; Switching Frequency:40Khz; External Diameter:9.9Mm; Sensitivity (Db):-63Db; Operating Temperature Min:-40°C; Product Range:Ma40 Series Rohs Compliant: Yes |Murata MA40S4S

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance2.55 nF
Frequency40 kHz
Max Operating Temperature85 °C
Max Supply Voltage10 V
Min Operating Temperature-40 °C
Operating Supply Voltage20 V
PackagingBox
Schedule B8542390000
Self Resonant Frequency40 kHz
Sensing MethodUltrasonic
Switching Frequency40 kHz
TerminationPCB
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter10 mm
Height7.1 mm
Length7.1 mm
Outside Diameter9.9 mm

Documents

Download datasheets and manufacturer documentation for Murata MA40S4S.

element14 APAC
Datasheet2 pages14 years ago
Datasheet3 pages8 years ago
Upverter
Datasheet6 pages8 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet3 pages4 years ago
Farnell
Datasheet2 pages10 years ago
Future Electronics
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago