Honeywell MA233SAN

Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialFerrite
MaterialStainless Steel
MountPanel
Number of Pins2
Weight98 g
Technical
Coil Resistance1.2 kΩ
Frequency15 kHz
Inductance450 mH
Max Frequency15 kHz
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Output Voltage175 V
Sensing MethodInductive
TerminationConnector
TypePassive
Dimensions
Diameter159 mm
Length104 mm

Documents

Download datasheets and manufacturer documentation for Honeywell MA233SAN.

Master Electronics
Datasheet8 pages17 years ago
DigiKey
Datasheet2 pages18 years ago
Sager Electronics
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Electro Sonic
Datasheet1 page23 years ago

Inventory History

3 month trend:
-8.82%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell MA233SAN.

Descriptions

Descriptions of Honeywell MA233SAN provided by its distributors.

Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
SENSOR, SEALED FRONT END, STAINLESS STEEL HOUSING, 2 PIN CONN, 3.0 IN. THREAD LE
Speed Sensor, Vrs, 0.25M/S, 175V; Supply Voltage Min:-; Supply Voltage Max:-; Sensor Terminals:Connector; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Speed Sensor Type:Vrs General Purpose; Inductance:450Mh Rohs Compliant: Yes |Honeywell MA233SAN
High Output VRS sensors are designed for use in applications where higher output voltages are needed. They perform best at low to medium speeds with medium to high impedance loads. Front-End Sealed versions are available for use where the sensor is exposed to fluids, lubricants or adverse environmental conditions. Passive VRS (Variable Reluctance Speed) Magnetic Speed sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor’s pole piece (sensing area) changes the flux lines of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes, and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensor’s pole piece. If a standard gear were used as a target, this output signal would resemble a sine wave if viewed on an oscilloscope. Honeywell also offers VRS sensors for general purpose, power output, high resolution, high temperature, and hazardous location applications, as well as low-cost molded versions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Actuator MaterialFerrite
MaterialStainless Steel
MountPanel
Number of Pins2
Weight98 g
Technical
Coil Resistance1.2 kΩ
Frequency15 kHz
Inductance450 mH
Max Frequency15 kHz
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Output Voltage175 V
Sensing MethodInductive
TerminationConnector
TypePassive
Dimensions
Diameter159 mm
Length104 mm

Documents

Download datasheets and manufacturer documentation for Honeywell MA233SAN.

Master Electronics
Datasheet8 pages17 years ago
DigiKey
Datasheet2 pages18 years ago
Sager Electronics
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Electro Sonic
Datasheet1 page23 years ago

Compliance

Environmental Classification
Lead FreeExempt
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago