C&K Components MA00L3NZGD

Switch Rotary SP10T 10 Round Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact PlatingGold, Silver
Housing MaterialZinc
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Electrical Life10 kcycles
Index Angle36 °
Index StopsContinuous
Max Current Rating250 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles per Deck1
Number of Positions10
OrientationStraight
TerminationSolder
Throw ConfigurationSP10T
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.16 mm
Depth13.34 mm
Length13.34 mm

Documents

Download datasheets and manufacturer documentation for C&K Components MA00L3NZGD.

Sager Electronics
Datasheet5 pages8 years ago
Datasheet5 pages6 years ago
Electro Sonic
Datasheet5 pages5 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components MA00L3NZGD.

Related Parts

Descriptions

Descriptions of C&K Components MA00L3NZGD provided by its distributors.

Switch Rotary SP10T 10 Round Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA
SWITCH ROTARY 10POS 250MA 125V
C&K SP, 10 Pos 36(o) Rotary Switch with Zinc Alloy .650" Long Round Actuator and Solder Lug Terminals and Gold over Silver Contacts No Seal Contacts

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact PlatingGold, Silver
Housing MaterialZinc
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Electrical Life10 kcycles
Index Angle36 °
Index StopsContinuous
Max Current Rating250 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Decks1
Number of Poles per Deck1
Number of Positions10
OrientationStraight
TerminationSolder
Throw ConfigurationSP10T
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.16 mm
Depth13.34 mm
Length13.34 mm

Documents

Download datasheets and manufacturer documentation for C&K Components MA00L3NZGD.

Sager Electronics
Datasheet5 pages8 years ago
Datasheet5 pages6 years ago
Electro Sonic
Datasheet5 pages5 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
_legacy Avnet
Datasheet5 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago