Labfacility MA-ISK-S30-2000-P1-2.0-C2-T

SENSOR, T/COUPLE, MI, K, S/S, 3X2000MM; Conductor Make-up:7/0.2mm; Lead Length:2m; Material Composition:Stainless Steel;...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
24M4279 0 ··
USD
58.39 58.39 51.15 39.74 39.74
Farnell
1289632 0 ··
GBP
16.98 16.98 16.98 16.98 16.98
element14 APAC
1289632 0 ··
SGD
46.64 45.16 42.83 42.83 42.83
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
MA-ISK-S30-2000-P1-2.0-C2-T Contact ··

Descriptions

SENSOR, T/COUPLE, MI, K, S/S, 3X2000MM; No. of Strands x Strand Size1:7 x 0.2mm; Lead Length:2m; Body Material:310 Stainless Steel; Temperature Sensing Range:-100°C to +1100°C; SVHC:No SVHC (20-Jun-2011); Conductor Make-up:7/0.2mm; External Diameter:3mm; External Length / Height:2m; Material Composition:Stainless Steel; Probe Length:2000mm; Temperature Measuring Range:-100°C to +1100°C; Thermocouple Type:Type K
element14 APAC
SENSOR, T/COUPLE, MI, K, S/S, 3X2000MM; Conductor Make-up:7/0.2mm; Lead Length:2m; Material Composition:Stainless Steel; Thermocouple Type:Type K; Temperature Measuring Ranges, °C:-100°C to +1100°C; External Diameter:3mm; External Length / Height:2m; Probe Length:2000mm
Farnell
SENSOR, T/COUPLE, MI, K, S/S, 3X2000MM; Conductor Make-up:7/0.2mm; Lead Length:2m; Material Composition:Stainless Steel; Thermocouple Type:Type K; Temperature Measuring Ranges, °C:-100°C to +1100°C; External Diameter:3mm; External ;RoHS Compliant: Yes
Newark

Technical Specifications

Lead Length 2 m
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 1 page 1 year ago

Images

Alternate Names

LABFACILITY LTD MA-ISK-S30-2000-P1-2.0-C2-T

Search for other parts like MA-ISK-S30 »