Labfacility MA-ISK-S10-100-P1-2.0-C2-T

SENSOR, T/COUPLE, MI, K, S/S, 1X100MM; Conductor Make-up:7/0.2mm; Lead Length:2m; Material Composition:Stainless Steel; ...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
24M4257 0 ··
USD
35.66 35.66 31.24 24.27 24.27
element14 APAC
1289614 0 ··
SGD
35.34 34.22 32.46 32.46 32.46
Farnell
1289614 0 ··
GBP
28.67 24.47 19.23 14.02 14.02
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
MA-ISK-S10-100-P1-2.0-C2-T Contact ··

Descriptions

SENSOR, T/COUPLE, MI, K, S/S, 1X100MM; No. of Strands x Strand Size1:7 x 0.2mm; Lead Length:2m; Body Material:310 Stainless Steel; Temperature Sensing Range:-100°C to +1100°C; SVHC:No SVHC (20-Jun-2011); Conductor Make-up:7/0.2mm; External Diameter:1mm; External Length / Height:2m; Material Composition:Stainless Steel; Probe Length:100mm; Temperature Measuring Range:-100°C to +1100°C; Thermocouple Type:Type K
element14 APAC
SENSOR, T/COUPLE, MI, K, S/S, 1X100MM; Conductor Make-up:7/0.2mm; Lead Length:2m; Material Composition:Stainless Steel; Thermocouple Type:Type K; Temperature Measuring Ranges, °C:-100°C to +1100°C; External Diameter:1mm; External Length / Height:2m; Probe Length:100mm
Farnell
SENSOR, T/COUPLE, MI, K, S/S, 1X100MM; Conductor Make-up:7/0.2mm; Lead Length:2m; Material Composition:Stainless Steel; Thermocouple Type:Type K; Temperature Measuring Ranges, °C:-100°C to +1100°C; External Diameter:1mm; External ;RoHS Compliant: Yes
Newark

Technical Specifications

RoHS Compliant
Lead Length 2 m
REACH SVHC Compliance No SVHC

Documents

element14 APAC
Datasheet 1 page 1 year ago

Images

Alternate Names

LABFACILITY LTD MA-ISK-S10-100-P1-2.0-C2-T

Search for other parts like MA-ISK-S10 »