STMicroelectronics M95M02-DRMN6TP

M95M02 Series 2 Mb (256 K x 8) 5.5 V Serial SPI Bus EEPROM - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time80 ns
Ambient Temperature Range High85 °C
Density2 Mb
Frequency5 MHz
InterfaceSPI
Max Frequency5 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 kB
Memory TypeEEPROM
Manufacturer Package IdentifierM95M02-DR
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current3 mA
Number of Words262144
PackagingTape and Reel
Schedule B8542320050
Dimensions
Height1.25 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95M02-DRMN6TP.

SHENGYU ELECTRONICS
Datasheet45 pages8 years ago
Factory Futures
Datasheet42 pages11 years ago
Datasheet40 pages12 years ago
ICpick
Datasheet47 pages4 years ago
TME
Datasheet47 pages5 years ago

Inventory History

3 month trend:
+126%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M95M02-DRMN6TP.

Related Parts

Descriptions

Descriptions of STMicroelectronics M95M02-DRMN6TP provided by its distributors.

M95M02 Series 2 Mb (256 K x 8) 5.5 V Serial SPI Bus EEPROM - SOIC-8
EEPROM Serial-SPI 2M-bit 256K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
EEPROM, 2MBIT, SPI, 5MHZ, SOIC-8; Memory Size: 2Mbit; EEPROM Memory Configuration: 256K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 5MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 2Mbit SPI Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial SPI
Memory Size B = 256 / Organisation = 256 x 8 Bit / Interfaces = I²C / Interfaces = Serial / Clock Frequency Max. MHz = 5 / Data Retention Years = 200 / Supply Current mA = 3 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95M02-DRMN6TP.
  • M95M02DRMN6TP

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time80 ns
Ambient Temperature Range High85 °C
Density2 Mb
Frequency5 MHz
InterfaceSPI
Max Frequency5 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 kB
Memory TypeEEPROM
Manufacturer Package IdentifierM95M02-DR
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current3 mA
Number of Words262144
PackagingTape and Reel
Schedule B8542320050
Dimensions
Height1.25 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95M02-DRMN6TP.

SHENGYU ELECTRONICS
Datasheet45 pages8 years ago
Factory Futures
Datasheet42 pages11 years ago
Datasheet40 pages12 years ago
ICpick
Datasheet47 pages4 years ago
TME
Datasheet47 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant