Manhattan Wire Products M9526010 BK001

Cable, Overall Shielded; Stranded Tinned Copper; 1; 300 V; 16 AWG; 7/0.0192

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70172413 7 Buy Now »
USD
364.35 339.70 301.20 301.20 301.20
Area51-Authorized
M9526010 BK001 0 ··

Descriptions

Cable, Overall Shielded; Stranded Tinned Copper; 1; 300 V; 16 AWG; 7/0.0192
Allied Electronics

Technical Specifications

Jacket Material PVC
Color Black
Voltage Rating (DC) 300 V
Operating Temperature 105 °C
Conductor Material Tinned Copper
Wire Gauge 16 AWG
Size-Diameter 6.604 mm
Insulation Material PVC
RoHS Non-Compliant

Documents

Allied Electronics
Datasheet 1 page 7 years ago

Images

Alternate Names

MANHATTAN WIRE M9526010 BK001

Search for other parts like M9526010 »