STMicroelectronics M93C86-WBN6P

EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V 8-Pin PDIP Tube

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Access Time200 ns
Density16 kb
Frequency2 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C86-WBN6P.

SHENGYU ELECTRONICS
Datasheet35 pages8 years ago
TME
Datasheet37 pages16 years ago
Future Electronics
Datasheet34 pages12 years ago
Newark
Datasheet31 pages20 years ago
Datasheet33 pages10 years ago
iiiC
Datasheet34 pages12 years ago
Farnell
Datasheet31 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M93C86-WBN6P.

Related Parts

Descriptions

Descriptions of STMicroelectronics M93C86-WBN6P provided by its distributors.

EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V 8-Pin PDIP Tube
16 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
M93C86 Series 16-Kbit (2 K x 8 / 1 K x 16) 2.5 V Microwire® Serial EEPROM-PDIP-8
SERIAL EEPROM, 16KBIT, 2MHZ, DIP-8; Memory Size:16Kbit; EEPROM Configuration:2K x 8bit / 1K 16bit; Interface Type:Serial Microwire;
SERIAL EEPROM, 16KBIT, 2MHZ, DIP-8; Memory Size: 16Kbit; EEPROM Memory Configuration: 2K x 8bit / 1K x 16bit; Memory Interface Type: Serial Microwire; Clock Frequency: 2MHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 16Kbit Microwire Serial EEPROM; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 93; Clock Frequency Max: 2MHz; IC Generic Number: 93C86; IC Interface Type: Serial Microwire; Logic Function Number: 93C86; Memory Density: 16Kbit; Memory Type: EEPROM; Memory Voltage Vcc: 2.5V; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.5V to 5.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M93C86 WBN6P

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Access Time200 ns
Density16 kb
Frequency2 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C86-WBN6P.

SHENGYU ELECTRONICS
Datasheet35 pages8 years ago
TME
Datasheet37 pages16 years ago
Future Electronics
Datasheet34 pages12 years ago
Newark
Datasheet31 pages20 years ago
Datasheet33 pages10 years ago
iiiC
Datasheet34 pages12 years ago
Farnell
Datasheet31 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant