Amphenol Pcd M85049/89-15W03

Backshells, Band lock, 45degree, CAD | Amphenol Pcd M85049/89-15W03
In Stock

Price and Stock

Technical Specifications

Physical
ColorGreen
MaterialAluminium, Cadmium
PlatingCadmium
Shell MaterialAluminium
Technical
Military StandardMIL-DTL-38999
ShieldingUnshielded
Dimensions
Outside Diameter32.5374 mm

Inventory History

3 month trend:
+500%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Pcd M85049/89-15W03.

Descriptions

Descriptions of Amphenol Pcd M85049/89-15W03 provided by its distributors.

Backshells, Band lock, 45degree, CAD | Amphenol Pcd M85049/89-15W03
M85049/89-15W03 Rohs Compliant: No |Amphenol Pcd M85049/89-15W03
BACKSHELL ACC. TO MIL SP. Backshell 45°, Size 15
BACKSHELL BND LOCK ADAPTR 45 DEG SL OD CAD SIZE 15
Environmental EMI/RFI Shrink Boot Adapter
BACKSHELL BND LOCK ADAPTR 4 A850498915W03

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • PCD AMPHENOL
  • Amphenol PCD Inc
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SHENZHEN CO LTD
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • AMPHENOL PCD SHENZHEN
  • AMPHENOL PCDS
  • AMPHENOL PCD SHENZHEN CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • M850498915W03

Technical Specifications

Physical
ColorGreen
MaterialAluminium, Cadmium
PlatingCadmium
Shell MaterialAluminium
Technical
Military StandardMIL-DTL-38999
ShieldingUnshielded
Dimensions
Outside Diameter32.5374 mm

Compliance

Environmental Classification
RoHSNon-Compliant