Glenair M85049/49-2-18N

Connector Accessories Strain Relief Electroless Nickel Aluminum 18 Shell Size

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
M85049/49-2-18N 13 Buy Now »
USD
11.36 9.09 9.00 9.00 9.00
TTI
M85049/49-2-18N 127 Buy Now »
USD
10.35 10.35 10.35 10.35 10.35
Powell Electronics
M85049/49-2-18N 75 Buy Now »
USD
11.60 11.60 11.60 11.60 11.60
A.E. Petsche
M85049/49-2-18N 5 Buy Now »
USD
20.34 18.60 18.60 18.60 18.60
Allied Electronics
70065857 0 ··
USD
11.82 10.64 8.86 8.86 8.86
Avnet
M85049/49-2-18N 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 4
M85049/49-2-18N 13 Buy Now »
USD
9.09 9.09 9.09 9.09
M85049/49-2-18N 400 Buy Now »
USD
10.63 9.36 9.36
M85049/49-2-18N 100 Buy Now »
USD
58.66 25.07 10.67 10.67 10.67
M85049/49-2-18N 5 Buy Now »
USD
20.34 20.34 20.34 20.34
Newark
87W7589 6 Buy Now »
USD
17.00 15.70 12.43 12.43 12.43
Chip One Stop Global
C1S304000008458 13 Buy Now »
USD
10.50 8.75 8.75 8.75 8.75
Freelance Electronics
M85049/49-2-18N 1 Buy Now »
USD
6.40 6.40 6.40 6.40 6.40
Digi-Key
AM85049/49-2-18N-ND 0 ··
USD
63.49 33.12 14.37 14.37 14.37
Electronic Expediters
M85049/49-2-18N 5 Buy Now »
PEI Genesis
M85049/49-2-18N 0 ··
Area51-Authorized
M85049/49-2-18N 0 ··
Quest
M85049/49-2-18N 6 Buy Now »
Benchmark Connector Corporation
M85049/49-2-18N 250 ··
Farnell
1260098 0 ··
GBP
11.68 10.62 7.63 7.63 7.63
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M85049/49-2-18N Contact ··
Summit Electronics
M85049/49-2-18N Contact Send RFQ »

Descriptions

Connector Accessories Strain Relief Electroless Nickel Aluminum 18 Shell Size
Avnet
38999 I & II STRAIN REL SZ 18/19 ELECTRO NI
Allied Electronics
CONN CABLE CLAMP SZ 18/19 SILVER
Digi-Key
Connector Backshell w/ Strain Relief; For Use With:MIL-DTL-38999 Series I & II Circular Connectors; Enclosure Material:Aluminum; Connector Shell Size:18/19; Series:AS85049/49; Leaded Process Compatible:No ;RoHS Compliant: NA
Newark
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL W/ STRAIN RELIEF
Powell Electronics
38999S1 C/C NI
PEI Genesis
STRAIN RELIEF, SIZE 18/19, ALUMINIUM
Farnell
Connector Accessories Strain Relief Electroless Nickel Aluminum 18 Shell Size
Chip One Stop Global
STRAIN RELIEF
TTI
Strain Relief Backshell 180° 18 Shell Size Electroless Nickel Aluminum
A.E. Petsche
Strain Relief Backshell 180? 18 Shell Size Electroless Nickel Aluminum
Verical

Technical Specifications

RoHS Not Applicable
Contact Plating Nickel

Documents

element14
Datasheet 1 page 12 years ago
Allied Electronics
Datasheet 1 page 4 years ago
Newark
Datasheet 1 page 2 years ago

Images

Alternate Names

ESC M85049/49-2-18N
GLENAIR INC M85049/49-2-18N
GLEN M85049/49-2-18N
GLENAIRE M85049/49-2-18N
GLENAI M85049/49-2-18N
GLNAIR M85049/49-2-18N
GLE M85049/49-2-18N
GLN M85049/49-2-18N
BACKSHELL M85049/49-2-18N
ELECTRO A M85049/49-2-18N
ESC Technologies M85049/49-2-18N
GLENAIRI M85049/49-2-18N
Glenair (Commital) M85049/49-2-18N
GLENAIRINCORPORATED M85049/49-2-18N
PEI GLENAIR M85049/49-2-18N
GLENAIR SALES GROUP - MID-ATLANTIC M85049/49-2-18N
Commital - Glenair - DAD M85049/49-2-18N
GLENAIR-MIL M85049/49-2-18N
Glenair/Sunbank M85049/49-2-18N
MIGHTY MOUSE CONNECTOR M85049/49-2-18N
GLENAIR NORDIC AB M85049/49-2-18N
Glenair/Microway M85049/49-2-18N
GLENA M85049/49-2-18N
Mighty Mouse M85049/49-2-18N

Search for other parts like M85049 »