Glenair M85049/49-2-16N

Connector Accessories Strain Relief Electroless Nickel Aluminum 16 Shell Size

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
M85049/49-2-16N 22 Buy Now »
TTI
M85049/49-2-16N 216 Buy Now »
USD
10.37 10.37 10.37 10.37 10.37
Powell Electronics
M85049/49-2-16N 115 Buy Now »
USD
10.51 10.51 10.51 10.51 10.51
A.E. Petsche
BSM8504949216N 0 ··
USD
10.47 9.57 9.57 9.57 9.57
Allied Electronics
70065855 0 ··
USD
11.38 10.24 8.53 8.53 8.53
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
M85049/49-2-16N 200 Buy Now »
USD
9.85 9.85
M85049/49-2-16N 90 Buy Now »
USD
54.19 23.15 9.85 9.85 9.85
Chip One Stop Japan
GLEN-0006858 9 Buy Now »
USD
13.80 12.50 12.50 12.50 12.50
Mouser
654-M85049/49-2-16N 6 Buy Now »
USD
17.49 14.32 11.24 9.85 9.85
Newark
87W7587 0 ··
USD
17.99 16.60 13.14 13.14 13.14
Freelance Electronics
M85049/49-2-16N 3 Buy Now »
USD
5.00 5.00 5.00 5.00 5.00
Digi-Key
AM85049/49-2-16N-ND 0 ··
USD
61.87 32.28 14.01 14.01 14.01
Quest
M85049/49-2-16N 0 ··
Area51-Authorized
M85049/49-2-16N 0 ··
PEI Genesis
M85049/49-2-16N 0 ··
Farnell
1337887 0 ··
EUR
15.58 14.18 10.18 10.18 10.18
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M85049/49-2-16N Contact ··
Summit Electronics
M85049/49-2-16N Contact Send RFQ »
SemiconductorPLUS
M85049/49-2-16N Contact ··

Descriptions

CONN CABLE CLAMP SZ 16/17 SILVER
Digi-Key
Strain Relief Backshell 180? 16 Shell Size Electroless Nickel Aluminum
Verical
Connector Accessories Strain Relief Electroless Nickel Aluminum 16 Shell Size
Chip One Stop Japan
Connector Backshell w/ Strain Relief; For Use With:MIL-DTL-38999 Series I & II Circular Connectors; Enclosure Material:Aluminum; Connector Shell Size:16/17; Series:AS85049/49; Leaded Process Compatible:No ;RoHS Compliant: NA
Newark
Strain Relief Backshell 180° 16 Shell Size Electroless Nickel Aluminum
A.E. Petsche
STRAIN RELIEF
TTI
Connector Accessories Strain Relief Electroless Nickel Aluminum 16 Shell Size
Avnet
38999 I & II STRAIN REL SZ 16/17 ELECTRO NI
Allied Electronics
38999S1 C/C NI
PEI Genesis
STRAIN RELIEF, SIZE 16/17, ALUMINIUM
Farnell

Technical Specifications

RoHS Not Applicable
Contact Plating Nickel

Documents

element14
Datasheet 1 page 12 years ago
Allied Electronics
Datasheet 1 page 3 years ago

Images

Alternate Names

ESC M85049/49-2-16N
GLENAIR INC M85049/49-2-16N
GLEN M85049/49-2-16N
GLENAIRE M85049/49-2-16N
GLENAI M85049/49-2-16N
GLNAIR M85049/49-2-16N
GLE M85049/49-2-16N
GLN M85049/49-2-16N
BACKSHELL M85049/49-2-16N
ELECTRO A M85049/49-2-16N
ESC Technologies M85049/49-2-16N
GLENAIRI M85049/49-2-16N
Glenair (Commital) M85049/49-2-16N
GLENAIRINCORPORATED M85049/49-2-16N
PEI GLENAIR M85049/49-2-16N
GLENAIR SALES GROUP - MID-ATLANTIC M85049/49-2-16N
Commital - Glenair - DAD M85049/49-2-16N
GLENAIR-MIL M85049/49-2-16N
Glenair/Sunbank M85049/49-2-16N
MIGHTY MOUSE CONNECTOR M85049/49-2-16N
GLENAIR NORDIC AB M85049/49-2-16N
Glenair/Microway M85049/49-2-16N
GLENA M85049/49-2-16N
Mighty Mouse M85049/49-2-16N

Search for other parts like M85049 »