TE Connectivity / DEUTSCH M83723/76W1006N-LC

Miniature connectors with bayonet or threaded coupling mechanisms
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderMale
GenderMale
Military StandardMIL-DTL-83723
Number of Contacts6
Number of Positions6
TerminationCrimp
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH M83723/76W1006N-LC.

Newark
Datasheet11 pages22 years ago
Datasheet11 pages22 years ago

Inventory History

3 month trend:
-85.71%

Alternate Parts

Price @ 1000
$ 32.971
$ 32.971
Stock
1
98
98
Authorized Distributors
0
4
4
Gender
Male
-
-
Number of Positions
6
-
-
Mount
-
-
-
Termination
Crimp
-
-
Fastening Type
-
-
-
Orientation
-
-
-
Contact Plating
Gold
-
-
Voltage Rating
600 V
-
-
Current Rating
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH M83723/76W1006N-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH M83723/76W1006N-LC provided by its distributors.

Miniature connectors with bayonet or threaded coupling mechanisms
CONN MIL-C-83723 CIRC PIN 6 POS CRMP ST CBL MNT
CONNECTOR, CIRCULAR, PLUG, 6POS, 10-6, CABLE
CIRCULAR, SIZE 10, 6WAY, PIN (L/C)
CIRCULAR, SIZE 10, 6WAY, PIN (L/C); Connector Type:Circular Military; Series:MIL-C-83723 Series III; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:10; Insert Arrangement:10-6; No. of Positions:6; Approval Category:MIL-C-83723 Series III

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83723/76W1006N L/C

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderMale
GenderMale
Military StandardMIL-DTL-83723
Number of Contacts6
Number of Positions6
TerminationCrimp
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH M83723/76W1006N-LC.

Newark
Datasheet11 pages22 years ago
Datasheet11 pages22 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCUnknown
RoHSCompliant