TE Connectivity / DEUTSCH M83723/76R22556-LC

Circular Connector, Plug, 55 Position, 22-55, Cable
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderMale
GenderMale
Military StandardMIL-DTL-83723
Number of Contacts55
Number of Positions55
TerminationCrimp
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH M83723/76R22556-LC.

Newark
Datasheet11 pages22 years ago
Farnell
Datasheet11 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH M83723/76R22556-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH M83723/76R22556-LC provided by its distributors.

Circular Connector, Plug, 55 Position, 22-55, Cable
Miniature connectors with bayonet or threaded coupling mechanisms
CONN MIL-C-83723 CIRC PIN 55 POS CRMP ST CBL MNT
CIRCULAR, SIZE 22, 55WAY, PIN (L/C)
CONN HSG PLUG STRGHT 55POS SKT

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83723/76R22556 L/C
  • M83723/76R22556LC

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderMale
GenderMale
Military StandardMIL-DTL-83723
Number of Contacts55
Number of Positions55
TerminationCrimp
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH M83723/76R22556-LC.

Newark
Datasheet11 pages22 years ago
Farnell
Datasheet11 pages22 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCUnknown
RoHSCompliant