TE Connectivity / DEUTSCH M83723/76R1020N-LC

Conn MIL-C-83723 Circ Pin 2 Pos Crmp St Cbl Mnt

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypePlug
Contact GenderMale
Military StandardMIL-DTL-83723
Number of Positions2
TerminationCrimp
Voltage Rating600 V

Alternate Parts

Price @ 1000
$ 35.915
$ 35.915
Stock
1
1
1
Authorized Distributors
0
3
3
Gender
-
-
-
Number of Positions
2
-
-
Mount
-
-
-
Termination
Crimp
-
-
Fastening Type
-
-
-
Orientation
-
-
-
Contact Plating
Gold
-
-
Voltage Rating
600 V
-
-
Current Rating
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH M83723/76R1020N-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH M83723/76R1020N-LC provided by its distributors.

CONN MIL-C-83723 CIRC PIN 2 POS CRMP ST CBL MNT
Standard Circular Connector
M83723/76R1020N-LC - Each
M83723b 2C 2#16 Pin Plug
DEU M83723/76R1020

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Contact PlatingGold
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypePlug
Contact GenderMale
Military StandardMIL-DTL-83723
Number of Positions2
TerminationCrimp
Voltage Rating600 V

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant