TE Connectivity M83723/75R2419N

Conn MIL-C-83723 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderFemale
GenderMale
Military StandardMIL-DTL-83723
Number of Contacts19
Number of Positions19
TerminationCrimp
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity M83723/75R2419N.

Farnell
Datasheet11 pages22 years ago
Newark
Datasheet11 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity M83723/75R2419N.

Related Parts

Descriptions

Descriptions of TE Connectivity M83723/75R2419N provided by its distributors.

Conn MIL-C-83723 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Circular MIL Spec Conn 19P SZ 24 PLUG CABLE Mt.
DEUTSCH M83723/75R2419N Circular Connector, MIL-DTL-83723 Series III, Straight Plug, 19 Contacts, Crimp Socket, Bayonet
CONN MIL-C-83723 CIRC SKT 19 POS CRMP ST CBL MNT
CONN PLUG FMALE 19POS GOLD CRIMP
CIRCULAR, SIZE 24, 19WAY, SKT; Military Specification: MIL-DTL-83723 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderFemale
GenderMale
Military StandardMIL-DTL-83723
Number of Contacts19
Number of Positions19
TerminationCrimp
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity M83723/75R2419N.

Farnell
Datasheet11 pages22 years ago
Newark
Datasheet11 pages22 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCUnknown
RoHSCompliant