TE Connectivity / DEUTSCH M83723/75A22129-LC

Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
PlatingAnodized
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderFemale
GenderMale
Military StandardMIL-DTL-83723
Number of Contacts12
Number of Positions12
TerminationCrimp
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH M83723/75A22129-LC.

Newark
Datasheet11 pages22 years ago
Datasheet11 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH M83723/75A22129-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH M83723/75A22129-LC provided by its distributors.

Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
CONN MIL-C-83723 CIRC SKT 12 POS CRMP ST CBL MNT
CONNECTOR, CIRCULAR, PLUG, 12POS, 22-12, CABLE
CIRCULAR, SIZE 22, 12WAY, SKT (L/C)

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83723/75A22129 L/C
  • M83723/75A22129LC

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingGold
PlatingAnodized
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderFemale
GenderMale
Military StandardMIL-DTL-83723
Number of Contacts12
Number of Positions12
TerminationCrimp
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH M83723/75A22129-LC.

Newark
Datasheet11 pages22 years ago
Datasheet11 pages22 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCUnknown
RoHSCompliant