TE Connectivity / DEUTSCH M83723/72R1831N-LC

Conn MIL-C-83723 Circ Pin 31 Pos Crmp St Wall Mnt 31TERM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
GenderReceptacle
Military StandardMIL-DTL-83723
Number of Contacts31
Number of Positions31
TerminationCrimp
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH M83723/72R1831N-LC.

Newark
Datasheet11 pages22 years ago
Datasheet11 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH M83723/72R1831N-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH M83723/72R1831N-LC provided by its distributors.

CONN MIL-C-83723 CIRC PIN 31 POS CRMP ST WALL MNT 31TERM
Miniature connectors with bayonet or threaded coupling mechanisms
CONNECTOR, CIRCULAR, RCPT, 31POS, 18-31, WALL
CIRCULAR, SIZE 18, 31WAY, PIN (L/C)
CIRCULAR, SIZE 18, 31WAY, PIN (L/C); Connector Type:Circular Military; Series:MIL-C-83723 Series III; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-31; No. of Positions:31; Approval Category:MIL-C-83723 Series III

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83723/72R1831N L/C

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
PlatingNickel
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
GenderReceptacle
Military StandardMIL-DTL-83723
Number of Contacts31
Number of Positions31
TerminationCrimp
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH M83723/72R1831N-LC.

Newark
Datasheet11 pages22 years ago
Datasheet11 pages22 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCUnknown
RoHSNon-Compliant