ITT / Cannon M83513/16-D01CN

Cable Assembly Hook-up Wire 2.768m 24AWG Micro D-Sub 25 POS PL Crimp

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolymer
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Plug, Signal
Connector Type AD-Sub
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions25
Number of Rows2
PackagingBulk
TerminationCrimp
Dimensions
Cable Length2.768 m
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for ITT / Cannon M83513/16-D01CN.

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon M83513/16-D01CN.

Descriptions

Descriptions of ITT / Cannon M83513/16-D01CN provided by its distributors.

Cable Assembly Hook-up Wire 2.768m 24AWG Micro D-Sub 25 POS PL Crimp
CONN MICRO-D PLUG 25POS R/A SLDR
CAN M83513/16-D01CN

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolymer
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Plug, Signal
Connector Type AD-Sub
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions25
Number of Rows2
PackagingBulk
TerminationCrimp
Dimensions
Cable Length2.768 m
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for ITT / Cannon M83513/16-D01CN.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago