Harwin M80-8990305

Datamate L-Tek Female SIL Cable Connector Kit

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
952-1190-ND 1,008 Buy Now »
USD
2.40 2.18 1.87 1.33 1.25
Newark
96H8493 191 Buy Now »
USD
2.41 2.18 1.87 1.47 1.34
Mouser
855-M80-8990305 201 Buy Now »
USD
2.40 1.96 1.87 1.34 1.19
TTI
M80-8990305 150 Buy Now »
USD
1.71 1.71 1.71 1.71
RS Components
511399 4,862 Buy Now »
Avnet Europe
M80-8990305 0 ··
USD
2.48 2.48 0.826 0.708
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M80-8990305 Contact ··
XS Micro
M80-8990305 Contact ··

Descriptions

; Connector Type:Wire-to-Board; Gender:Socket; No. of Contacts:3; Pitch Spacing:2mm; Contact Termination:Crimp; Contact Material:Brass; Series:M80; Contact Plating:Gold; No. of Rows:1 ;RoHS Compliant: Yes
Newark
LTEK REC LB 1X3 AU
TTI
SOCKET, SIL, CRIMP, 3WAY; Connector Type:Board to Board; Series:L-Tek; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:3; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Brass; SVHC:No SVHC (20-Jun-2011); Connector Type:Board to Board; Contact Material:Brass; Contact Plating:Gold; Flammability Rating:UL94V-0; Lead Spacing:2mm; No. of Mating Cycles:500; No. of Ways:3; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Crimp; Wire Size AWG Max:22AWG; Working Voltage:120V
element14 APAC
3w SIL female shell+crimps kit 22awg
RS Components
SOCKET, SIL, CRIMP, 3WAY; Connector Type:Board to Board; Series:L-Tek; Contact Termination:Crimp; Gender:Socket; No. of Contacts:3; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Brass; Connector Type:Board to Board; Contact Material:Brass; Contact Plating:Gold; Flammability Rating:UL94V-0; Lead Spacing:2mm; Max Wire Size AWG:22AWG; No. of Mating Cycles:500; No. of Ways:3; Operating Temperature Max:125°C; Temperature Operating Min:-55°C; Termination Method:Crimp; Working Voltage:120V
Farnell
CONN RECEPT 2MM 3POS 22AWG
Digi-Key
Datamate L-Tek Female SIL Cable Connector Kit
Avnet Europe

Technical Specifications

REACH SVHC Compliance No SVHC
Contact Material Brass
Gender Female
Number of Mating Cycles 500
Flammability Rating UL 94 V-0
RoHS Compliant
Contact Plating Gold
Number of Contacts 3

Documents

element14
Datasheet 1 page 7 years ago
Datasheet 1 page 10 years ago
Farnell
Datasheet 1 page 4 years ago
Datasheet 1 page 4 years ago
Datasheet 1 page 5 years ago
Datasheet 1 page 11 years ago
Newark
Datasheet 1 page 3 years ago

Images

Alternate Names

HARWIN INC M80-8990305
HARWIN PLC M80-8990305
HARWIN PTE LTD M80-8990305
hawin M80-8990305
HARWIN INC (VA) M80-8990305
HWN M80-8990305
Harwing M80-8990305

Search for other parts like M80 »