Harwin M80-8671222

Conn Datamate M 12 POS 2mm Solder ST Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
952-2395-5-ND 113 Buy Now »
USD
4.28 4.10 3.42 2.48 2.22
Verical
M80-8671222 32 Buy Now »
USD
1.92 1.92 1.92
TTI
M80-8671222 304 Buy Now »
USD
3.29 3.29 3.29
Mouser
855-M80-8671222 169 Buy Now »
USD
4.27 4.10 3.42 2.47 2.30
Newark
01E9558 0 ··
USD
2.63 2.45
Allied Electronics
R1052557 n/s Buy Now »
USD
4.96 4.96 4.22 3.78 3.78
RS Components
7457396 68 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
M80-8671222 Contact ··
North Star Micro
M80-8671222 Contact ··
XS Micro
M80-8671222 Contact ··

Descriptions

PLUG, PCB, 12WAY; Series:M80; SVHC:No SVHC (19-Dec-2011); Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Gender:Header; Lead Spacing:2mm; No. of Rows:2; No. of Ways:12; Termination Method:Solder
element14 APAC
LTEK VT HDR 2X6 AU/SNPB
TTI
Conn Datamate M 12 POS 2mm Solder ST Thru-Hole Tube
Verical
Datamate PC Tail Connector; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:12; Pitch Spacing:0.079"; Contact Termination:Through Hole; Contact Material:Phosphor Bronze; Series:M80; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: No
Newark
6+6 DIL Male Connector Vertical Latched
RS Components
CONN HDR 2MM DUAL W/LATCH 12POS
Digi-Key
PLUG, PCB, 12WAY; Connector Type:Board to Board; Gender:Header; Ways, No. of:12; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:M80; Contact Plating:Gold; Rows, No. of:2
Farnell
6+6 DIL Male Connector Vertical Latched
Allied Electronics

Technical Specifications

Pin Pitch 2.0066 mm
RoHS Non-Compliant
Number of Rows 2
Mounting Type Through Hole PCB
Contact Plating Gold
Number of Contacts 12
REACH SVHC Compliance No SVHC
Gender Male
Contact Material Phosphor Bronze

Documents

element14
Datasheet 1 page 7 years ago
Datasheet 1 page 10 years ago
Farnell
Datasheet 1 page 5 years ago

Images

Alternate Names

HARWIN INC M80-8671222
HARWIN PLC M80-8671222
HARWIN PTE LTD M80-8671222
hawin M80-8671222
HARWIN INC (VA) M80-8671222
HWN M80-8671222
Harwing M80-8671222

Search for other parts like M80 »