Harwin M80-8530442

Pin header, dual-row, straight [Harwin] M80-8530442 Pin header, dual-row, straight 8536693000

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
952-1094-5-ND 1,004 Buy Now »
USD
3.62 3.24 2.67 1.81 1.59
Verical
M80-8530442 96 Buy Now »
USD
1.74 1.74 1.74
Mouser
855-M80-8530442 460 Buy Now »
USD
3.17 3.04 2.54 1.84 1.71
TTI
M80-8530442 192 Buy Now »
USD
2.44 2.44 2.44
Newark 2
58M9692 0 ··
USD
2.88 2.71 2.36 1.85 1.67
63K4391 0 ··
USD
2.04 1.85
Chip One Stop Global
C1S309600004538 467 Buy Now »
JPY
555.00 475.00 376.00 359.00 359.00
Allied Electronics
R1052644 n/s Buy Now »
USD
3.78 3.78 2.46 2.06 2.06
Farnell
1462996 0 ··
GBP
1.41 1.41 1.41 1.41 1.41
element14 APAC
1462996 49 Buy Now »
SGD
3.82 3.82 2.68 2.29 2.29
Distrelec
M80-8530442 551 Buy Now »
EUR
3.12 3.00 2.58 2.58 2.58
RS Components
6810383 235 Buy Now »
GBP
2.20 2.20 1.55 1.32 1.32
Avnet Europe
M80-8530442 63 Buy Now »
EUR
4.60 4.60 1.67 1.41 1.31
Avnet Asia
M80-8530442 0 ··
USD
1.53 1.44
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
M80-8530442 40 Buy Now »
USD
1.15 1.15 1.15 1.15 1.15
GreenTree Electronics
M80-8530442 383 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M80-8530442 Contact ··
Chip 1 Exchange
M80-8530442 Contact ··
Touchstone Systems
M80-8530442 Contact Send RFQ »
XS Micro
M80-8530442 Contact ··

Descriptions

2+2W DIL VERT CONNECTOR
Allied Electronics
Pin header, dual-row, straight [Harwin] M80-8530442 Pin header, dual-row, straight 8536693000
Distrelec
Conn Datamate M 4 POS 2mm Solder ST Thru-Hole Tube
Verical
CONNECTOR, PC TAIL, 4WAY; Connector Type:Board to Board; Gender:Plug; Ways, No. of:4; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:M80; Contact Plating:Gold over Tin; No. of Rows:2
Farnell
Datamate PC Tail Connector; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:4; Pitch Spacing:0.079"; Contact Termination:Through Hole; Contact Material:Phosphor Bronze; Series:M80; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes
Newark
2+2 WAY DIL VERT CONN
RS Components
Datamate L-Tek Male DIL Vertical PCB Connector
Avnet Asia
LTEK VT HDR 2X2 AU/SN
TTI
CONNECTOR, PC TAIL, 4WAY; Series:L-Tek; SVHC:No SVHC (19-Dec-2011); Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Gender:Plug; Lead Spacing:2mm; No. of Rows:2; No. of Ways:4; Termination Method:Solder
element14 APAC
Conn Datamate M 4 POS 2mm Solder ST Thru-Hole Tube
Chip One Stop Global
CONN HDR 2MM DUAL W/LATCH 4POS
Digi-Key
HARWIN M80-8530442 / DUAL ROW 2MM 2X2,
ExcessParts.Net

Technical Specifications

Number of Contacts 4
Gender Male
Pin Pitch 2.0066 mm
Number of Rows 2
Mounting Type Through Hole Vertical
RoHS Compliant
Contact Plating Gold
REACH SVHC Compliance No SVHC
Contact Material Phosphor Bronze

Documents

Farnell
Datasheet 1 page 11 years ago
Datasheet 1 page 5 years ago
element14
Datasheet 1 page 7 years ago
Datasheet 1 page 9 years ago
Newark
Datasheet 1 page 3 years ago
Factory Futures
Datasheet 1 page 7 years ago

Images

Alternate Names

HARWIN INC M80-8530442
HARWIN PLC M80-8530442
HARWIN PTE LTD M80-8530442
hawin M80-8530442
HARWIN INC (VA) M80-8530442
HWN M80-8530442
Harwing M80-8530442

Search for other parts like M80 »