Harwin M80-8500442

DIL FEMALE VERT PC TAIL CONN

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
952-2075-ND 484 Buy Now »
USD
2.80 2.50 2.06 1.40 1.23
Mouser
855-M80-8500442 164 Buy Now »
USD
2.64 2.15 2.06 1.47 1.30
Newark
69K7323 0 ··
USD
1.62 1.48
Allied Electronics
R1052635 n/s Buy Now »
USD
2.62 2.62 2.19 1.76 1.76
Farnell
1568655 218 Buy Now »
GBP
1.68 1.37 1.18 1.04 1.02
element14 APAC
1568655 219 Buy Now »
SGD
2.66 2.66 1.99 1.99 1.99
RS Components
6810351 251 Buy Now »
GBP
0.880 0.880 0.810 0.750 0.750
Avnet Europe
M80-8500442 0 ··
EUR
1.09 1.01
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
M80-8500442 Contact Send RFQ »
North Star Micro
M80-8500442 Contact ··
XS Micro
M80-8500442 Contact ··

Descriptions

SOCKET, DOUBLE ROW, PCB, 4WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:4; Lead Spacing:2mm; Termination Method:Solder; Material, Contact:Beryllium Copper; Series:M80-850; Plating, Contact:Gold & Tin; Rows, No. of:2; Colour:Black; Flammability Rating:UL94V-0; Material:Glass-Filled Polyamide 46; Mating Cycles, No. of:500; Pitch, Row:2mm; Resistance, Contact:25mohm; Resistance, Insulation:100Mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage, Working:120V
Farnell
DIL FEMALE VERT PC TAIL CONN
Digi-Key
Datamate PC Tail Connector; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:4; Pitch Spacing:0.079"; Contact Termination:Through Hole; Contact Material:Beryllium Copper; Series:M80; Contact Plating:Gold ;RoHS Compliant: Yes
Newark
2+2 DIL FEMALE PC TAIL CONN
RS Components
SOCKET, DOUBLE ROW, PCB, 4WAY; Connector Type:Board to Board; Series:L-Tek; Contact Termination:Solder; Gender:Receptacle; No. of Contacts:4; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Contact Material:Beryllium Copper; Contact Plating:Gold & Tin; Contact Resistance:25mohm; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:2mm; Material:Glass-Filled Polyamide 46; No. of Mating Cycles:500; No. of Ways:4; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:2mm; Termination Method:Solder; Working Voltage:120V
element14 APAC

Technical Specifications

Flammability Rating UL 94 V-0
Mounting Type Through Hole PCB
Contact Plating Gold
REACH SVHC Compliance No SVHC
Color Black
Gender Female
Number of Rows 2
Contact Material Beryllium Copper
Contact Resistance 25 mΩ
Number of Mating Cycles 500
Material Nylon
Insulation Resistance 100 MΩ
Number of Contacts 4
Pin Pitch 2.0066 mm
RoHS Compliant

Documents

Farnell
Datasheet 1 page 9 years ago
Datasheet 1 page 5 years ago
Newark
Datasheet 1 page 3 years ago
element14
Datasheet 1 page 7 years ago

Images

Alternate Names

HARWIN INC M80-8500442
HARWIN PLC M80-8500442
HARWIN PTE LTD M80-8500442
hawin M80-8500442
HARWIN INC (VA) M80-8500442
HWN M80-8500442
Harwing M80-8500442

Search for other parts like M80 »