Harwin M80-5401042

Conn Datamate M 10 POS 2mm Solder RA Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze, Copper, Gold, Tin
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountThrough Hole
Weight2.018004 g
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance25 mΩ
Current Rating3 A
GenderMale
Insulation Resistance100 MΩ
Max Current Rating3 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating120 V
Voltage Rating (DC)120 V
Dimensions
Height6.15 mm
Lead Pitch2 mm
Length20 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Harwin M80-5401042.

element14 APAC
Datasheet15 pages8 years ago
Datasheet1 page11 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page19 years ago

Inventory History

3 month trend:
+69.61%

Engineering Resources

View Evaluation kits and Reference designs for Harwin M80-5401042.

Related Parts

Descriptions

Descriptions of Harwin M80-5401042 provided by its distributors.

Conn Datamate M 10 POS 2mm Solder RA Thru-Hole Tube
Datamate J-Tek DIL Male Horizontal 3mm Throughboard Connector, selective gold + tin, with jackscrews + board mount, 5+5 contacts
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Plug
Connector, Header, 10Pos, 2Row, 2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Datamate J-Tek M80-5 Series Rohs Compliant: Yes |Harwin M80-5401042

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze, Copper, Gold, Tin
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountThrough Hole
Weight2.018004 g
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance25 mΩ
Current Rating3 A
GenderMale
Insulation Resistance100 MΩ
Max Current Rating3 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating120 V
Voltage Rating (DC)120 V
Dimensions
Height6.15 mm
Lead Pitch2 mm
Length20 mm
Pitch2 mm
Row Spacing2.0066 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Harwin M80-5401042.

element14 APAC
Datasheet15 pages8 years ago
Datasheet1 page11 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant