Harwin M7680-46

2 Pos. Female Jumper Socket, Handle Shunt, Grey Rohs Compliant: Yes |Harwin M7680-46

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyester
Technical
Contact GenderFemale
Current Rating3 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions2
Number of Rows1
Voltage Rating250 V
Dimensions
Height13.9954 mm
Pitch2.54 mm

Inventory History

3 month trend:
-4.26%

Engineering Resources

View Evaluation kits and Reference designs for Harwin M7680-46.

Related Parts

Descriptions

Descriptions of Harwin M7680-46 provided by its distributors.

2 Pos. Female Jumper Socket, Handle Shunt, Grey Rohs Compliant: Yes |Harwin M7680-46
CONN SHUNT 2POS W/HANDLE 2.54MM
14MM JUMPER SKT W/HNDL LT GREY

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyester
Technical
Contact GenderFemale
Current Rating3 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions2
Number of Rows1
Voltage Rating250 V
Dimensions
Height13.9954 mm
Pitch2.54 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant