onsemi M74VHC1GT125DF1G

ON SEMICONDUCTOR - M74VHC1GT125DF1G - Buffer, 74VHC1G125, 3 V to 5.5 V, SOT-353-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High125 °C
High Level Output Current-8 mA
Logic FunctionBuffer, Inverting
Low Level Output Current8 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines3
Number of Outputs1
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay4.5 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time16 ns
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1GT125DF1G.

onsemi
Datasheet6 pages17 years ago
Datasheet6 pages17 years ago
TME
Datasheet16 pages5 years ago
Augswan
Datasheet6 pages11 years ago
Newark
Datasheet6 pages12 years ago
Upverter
Datasheet16 pages2 years ago
Technical Drawing2 pages11 years ago
iiiC
Datasheet6 pages12 years ago
Jameco
Datasheet7 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.049
$ 0.069
$ 0.069
Stock
3,724,598
1,530,238
1,530,238
Authorized Distributors
2
5
5
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusCONSULT SALES OFFICE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi M74VHC1GT125DF1G.

Related Parts

Descriptions

Descriptions of onsemi M74VHC1GT125DF1G provided by its distributors.

ON SEMICONDUCTOR - M74VHC1GT125DF1G - Buffer, 74VHC1G125, 3 V to 5.5 V, SOT-353-5
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R - Tape and Reel
74VHC Series SMT Single Non-Inverting Buffer / CMOS Logic Level Shifter SC-70-5
Noninverting Buffer/ CMOS Logic Level Shifter With LSTTL-Compatible Inputs
BUFFER, NON INVERTING, SGL, 5SOT-353; Logic Family / Base Number: 74VHC1G125; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOT-353; No. of Pins: 5Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Logic IC
The MC74VHC1GT125 is a single gate noninverting buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The MC74VHC1GT125 requires the 3-state control input (OE(bar)) to be set High to place the output into the high impedance state. The device input is compatible with TTL-type input thresholds and the output has a full 5V CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input allowing the device to be used as a logic-level translator from 3.0V CMOS logic to 5.0V CMOS Logic or from 1.8V CMOS logic to 3.0V CMOS Logic while operating at the high-voltage power supply. The MC74VHC1GT125 input structure provides protection when voltages up to 7V are applied regardless of the supply voltage. This allows the MC74VHC1GT125 to be used to interface 5V circuits to 3V circuits. The output structures also provide protection when VCC = 0V. These input and output structures help prevent device destruction caused by supply voltage - input/output voltage mismatch battery backup hot insertion etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74VHC1GT125DF1G.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High125 °C
High Level Output Current-8 mA
Logic FunctionBuffer, Inverting
Low Level Output Current8 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines3
Number of Outputs1
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay4.5 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time16 ns
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1GT125DF1G.

onsemi
Datasheet6 pages17 years ago
Datasheet6 pages17 years ago
TME
Datasheet16 pages5 years ago
Augswan
Datasheet6 pages11 years ago
Newark
Datasheet6 pages12 years ago
Upverter
Datasheet16 pages2 years ago
Technical Drawing2 pages11 years ago
iiiC
Datasheet6 pages12 years ago
Jameco
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago