STMicroelectronics M74HCT373B1R

Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins20
Technical
High Level Output Current-6 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current6 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Operating Supply Voltage5 V
Output Current6 mA
PolarityNon-Inverting
Propagation Delay56 ns
Turn-On Delay Time19 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HCT373B1R.

element14 APAC
Datasheet11 pages22 years ago
Nu Horizons
Datasheet11 pages22 years ago
element14
Datasheet11 pages22 years ago
SHENGYU ELECTRONICS
Datasheet11 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.398
$ 10.787
$ 12.231
$ 30.95
$ 12.231
$ 11.988
Stock
139,058
136,790
27,623
63,974
6,681
28,232
28,108
Authorized Distributors
0
4
2
2
3
2
2
Case/Package
DIP
PDIP
CDIP
CDIP
CDIP
CDIP
CDIP
Number of Pins
20
20
20
20
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
-
-
-
-
-
Number of Elements
1
1
1
1
1
1
1
Number of Bits per Element
-
-
-
-
-
-
-
Propagation Delay
56 ns
32 ns
79 ns
53 ns
79 ns
53 ns
79 ns
Frequency
-
-
-
-
-
-
-
Clock Edge Trigger Type
-
-
-
-
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8 µA
-
8 µA
-
8 µA
8 µA

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M74HCT373B1R.

Descriptions

Descriptions of STMicroelectronics M74HCT373B1R provided by its distributors.

Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube
M74HCT373 Tube HCT 74HCT latch circuit 45ns 6mA 6mA 56ns 2.54mm
French Electronic Distributor since 1988
Ic, Octal D-Latch, 3-State, Dip-20; Latch Type:D Type; Output Current:6Ma; Propagation Delay:24Ns; No. Of Bits:8 Bit; Ic Output Type:Tri State; Supply Voltage Range:4.5V To 5.5V; Logic Case Style:Dip; No. Of Pins:20 Rohs Compliant: Yes |Stmicroelectronics M74HCT373B1R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins20
Technical
High Level Output Current-6 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current6 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Operating Supply Voltage5 V
Output Current6 mA
PolarityNon-Inverting
Propagation Delay56 ns
Turn-On Delay Time19 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HCT373B1R.

element14 APAC
Datasheet11 pages22 years ago
Nu Horizons
Datasheet11 pages22 years ago
element14
Datasheet11 pages22 years ago
SHENGYU ELECTRONICS
Datasheet11 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant