Sponsored
SIMILAR Equivalent to STMicroelectronics M74HCT14B1R
Texas Instruments SN74ACT04N
Logic IC [Texas Instruments] SN74ACT04N Logic IC

STMicroelectronics M74HCT14B1R

Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1282838 0 ··
GBP
0.449 0.385 0.290 0.165 0.159
Avnet Europe
M74HCT14B1R 900 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S730200204996 569 Buy Now »
USD
0.424 0.361 0.301 0.301
Quest
M74HCT14B1R 3 Buy Now »
USD
0.595 0.595 0.595 0.595 0.595
SIE
M74HCT14B1R 13,025 ··
Distrelec
M74HCT14B1R 569 Buy Now »
EUR
0.380 0.380 0.350 0.350 0.350
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
M74HCT14B1R Contact ··
North Star Micro
M74HCT14B1R Contact ··

Descriptions

IC, HEX INVERTER, SCHMITT TRIGGER, DIP14; IC, HEX INVERTER, SCHMITT TRIGGER, DIP14; Logic Type:Inverter Gate; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14; Family Type:HCT; Logic Base Number:7414
element14 APAC
Hex Schmitt Inverter
STMicroelectronics
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
Chip One Stop Global
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
Avnet Europe
Logic IC [ST] M74HCT14B1R Logic IC
Distrelec
HEX INVERTER, SCHMITT TRIGGER, DIP-14
Farnell

Technical Specifications

Supply Voltage (DC) 5 V
Packaging Tube
Output Current 4 mA
Number of Pins 14
Lead-Free Status Lead Free
Case / Package / Footprint DIP
Number of Circuits 6
Lifecycle Status Not Recommended for New Designs
Mounting Type Through Hole
RoHS Compliant
Number of Gates 6

Documents

STMicroelectronics
Datasheet 8 pages 15 years ago
Digi-Key
Datasheet 8 pages 15 years ago
Verical
Datasheet 8 pages 15 years ago
Newark
Datasheet 8 pages 15 years ago

Images

Alternate Names

ST MICRO M74HCT14B1R
STM M74HCT14B1R
SGS M74HCT14B1R
SGS THOMSON M74HCT14B1R
INMOS M74HCT14B1R
SGS THOMPSON M74HCT14B1R
SESCOSEM M74HCT14B1R
STMICR M74HCT14B1R
ST8 M74HCT14B1R
STMICROE M74HCT14B1R
WAFERSCALE M74HCT14B1R
SGS-ATES M74HCT14B1R
ST/SGS M74HCT14B1R
ST MICROELECTRONICS SEMI M74HCT14B1R
THOMS M74HCT14B1R
ST MIC M74HCT14B1R
SGST M74HCT14B1R
STMICROELECTRON M74HCT14B1R
WAFERSCALE INTEGRATION INC M74HCT14B1R
SGS-Thomson Microelectronics M74HCT14B1R
STMICROELECT M74HCT14B1R
SGS THOMP M74HCT14B1R
SGS/ST M74HCT14B1R
FAROUDJA M74HCT14B1R
STMICROEL M74HCT14B1R
ST Microeletronics M74HCT14B1R

Search for other parts like M74 »