STMicroelectronics M74HCT10B1R

Hct Series, Triple 3-INPUT Nand Gate, PDIP14, Plastic, DIP-14
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
High Level Output Current-4 mA
Logic FunctionNAND
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Gates3
Propagation Delay22 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HCT10B1R.

Farnell
Datasheet8 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.297
$ 0.297
Stock
22,551
466,210
466,210
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
-
3
3
Number of Inputs
-
3
3
Propagation Delay
22 ns
24 ns
24 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2 µA
2 µA

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M74HCT10B1R.

Descriptions

Descriptions of STMicroelectronics M74HCT10B1R provided by its distributors.

HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
NAND Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube
74HCT CMOS, 74HCT10, DIP14, 5.5V; No. of Inputs: 3; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 74; IC Generic Number: 74HCT10; Logic Function Number: 10; Logic IC Base Number: 7410; Logic IC Function: Triple 3-Input Positive NAND Gate; Operating Temperature Range: -55°C to +125°C; Output Current Max: 4mA; Termination Type: Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
High Level Output Current-4 mA
Logic FunctionNAND
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Gates3
Propagation Delay22 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HCT10B1R.

Farnell
Datasheet8 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant