STMicroelectronics M74HC73RM13TR

Hc/uh Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDSO14
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins14
Technical
Clock Edge Trigger TypeNegative Edge
Frequency24 MHz
High Level Output Current-5.2 mA
Logic FunctionAND, Flip-Flop, JK-Type
Low Level Output Current5.2 mA
Max Frequency24 MHz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines2
Number of Output Lines1
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay220 ns
Turn-On Delay Time12 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC73RM13TR.

Components Direct
Datasheet11 pages22 years ago
STMicroelectronics
Datasheet11 pages22 years ago
SHENGYU ELECTRONICS
Datasheet11 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.113
$ 0.583
$ 0.228
$ 1.103
Stock
218,824
847,153
207,810
337,326
130,951
Authorized Distributors
0
6
2
11
1
Case/Package
SOP
SOIC
SOIC
SO
SOIC
Number of Pins
14
14
14
14
14
Logic Function
AND, Flip-Flop, JK-Type
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Number of Elements
2
2
2
2
2
Number of Bits per Element
1
1
1
1
1
Propagation Delay
220 ns
13 ns
160 ns
240 ns
160 ns
Frequency
24 MHz
23 MHz
60 MHz
24 MHz
60 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
6 V
6 V
Quiescent Current
-
4 µA
4 µA
4 µA
4 µA

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M74HC73RM13TR.

Descriptions

Descriptions of STMicroelectronics M74HC73RM13TR provided by its distributors.

HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Tape & Reel (TR) M74HC73 e4 74HC flip flop 8.65mm 2V 21ns @ 6V 50pF 80MHz
Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOP T/R
IC JK TYPE NEG TRG DUAL 14SOIC
Counter ICs Dual J-K F/F w/Clear
Flip Flops Dual J-K F/F w/Clear

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins14
Technical
Clock Edge Trigger TypeNegative Edge
Frequency24 MHz
High Level Output Current-5.2 mA
Logic FunctionAND, Flip-Flop, JK-Type
Low Level Output Current5.2 mA
Max Frequency24 MHz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines2
Number of Output Lines1
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay220 ns
Turn-On Delay Time12 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC73RM13TR.

Components Direct
Datasheet11 pages22 years ago
STMicroelectronics
Datasheet11 pages22 years ago
SHENGYU ELECTRONICS
Datasheet11 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant