STMicroelectronics M74HC73B1R

Flip Flop JK-Type Neg-Edge 2-Element 14-Pin PDIP Tube


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
M74HC73B1R 0 ··
element14 APAC
1094308 0 ··
SGD
0.992 0.870 0.671 0.398 0.367
Avnet Europe
M74HC73B1R 1,775 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
M74HC73B1R 9,950 ··
Ewing Components
M74HC73B1R 7,500 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M74HC73B1R Contact ··
SemiconductorPLUS
M74HC73B1R Contact ··

Descriptions

Flip Flop JK-Type Neg-Edge 2-Element 14-Pin PDIP Tube
Avnet
Flip Flop JK-Type Neg-Edge 2-Element 14-Pin PDIP Tube
North Star Micro
IC, 74HC CMOS, 74HC73, DIP14, 6V; Flip-Flop Type:JK; Propagation Delay:12ns; Frequency:80MHz; Output Current:5.2mA; Trigger Type:Negative Edge; IC Output Type:Complementary; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Device Marking:74HC73; IC Generic Number:74HC73; Logic Function Number:73; Logic IC Base Number:7473; Logic IC Family:HC; Logic IC Function:Dual J-K Flip-Flop with Reset; Negative-Edge Trigger; No. of Gates:2; No. of Inputs:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Type:Differential / Complementary; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC
Dual J-K Flip-Flop With Clear
STMicroelectronics

Technical Specifications

Polarity Non-Inverting Inverting
Supply Voltage (DC) 5 V 6 V (max)
Lead-Free Status Lead Free
Output Current 5.2 mA
RoHS Compliant
Number of Pins 14
Packaging Tube
Number of Bits 1
REACH SVHC Compliance No SVHC
Frequency 80 MHz
Lifecycle Status Active
Mounting Type Through Hole
Number of Gates 2
Case / Package / Footprint DIP
Number of Circuits 2

Documents

element14
Datasheet 11 pages 15 years ago
Future Electronics
Datasheet 11 pages 15 years ago
Digi-Key
Datasheet 11 pages 15 years ago

Images

Alternate Names

ST MICRO M74HC73B1R
STM M74HC73B1R
SGS M74HC73B1R
SGS THOMSON M74HC73B1R
INMOS M74HC73B1R
SGS THOMPSON M74HC73B1R
SESCOSEM M74HC73B1R
STMICR M74HC73B1R
ST8 M74HC73B1R
STMICROE M74HC73B1R
WAFERSCALE M74HC73B1R
SGS-ATES M74HC73B1R
ST/SGS M74HC73B1R
ST MICROELECTRONICS SEMI M74HC73B1R
THOMS M74HC73B1R
ST MIC M74HC73B1R
SGST M74HC73B1R
STMICROELECTRON M74HC73B1R
WAFERSCALE INTEGRATION INC M74HC73B1R
SGS-Thomson Microelectronics M74HC73B1R
STMICROELECT M74HC73B1R
SGS THOMP M74HC73B1R
SGS/ST M74HC73B1R
FAROUDJA M74HC73B1R
STMICROEL M74HC73B1R
ST Microeletronics M74HC73B1R

Search for other parts like M74 »