STMicroelectronics M74HC4060B1R

74HC Series CMOS 14 Stage Binary Counter / Oscillator Through Hole - DIP-16

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
M74HC4060B1R 0 ··
Future Electronics
M74HC4060B1R 0 ··
USD
0.179 0.179 0.179
Farnell
3113863 0 ··
GBP
0.580 0.380 0.300 0.210 0.210
element14 APAC
3113863 0 ··
SGD
1.08 0.838 0.809 0.761 0.746
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
M74HC4060B1R 120 Buy Now »
USD
0.366 0.366 0.366 0.366 0.366
Quest
M74HC4060B1R 96 Buy Now »
USD
0.750 0.600 0.375 0.375 0.375
STLAA.com
M74HC4060B1R 492 ··
Ewing Components
M74HC4060B1R 7,398 Send RFQ »
SIE
M74HC4060B1R 5,275 ··
Abacus Technologies
M74HC4060B1R 3,412 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
M74HC4060B1R Contact ··
USD
0.566 0.566 0.566
North Star Micro
M74HC4060B1R Contact ··
Chip 1 Exchange
M74HC4060B1R Contact ··
SemiconductorPLUS
M74HC4060B1R Contact ··
XS Micro
M74HC4060B1R Contact ··
TransparentC
M74HC4060B1R Contact ··

Descriptions

IC COUNT/OSC 14STAGE BIN 16-DIP - M74HC4060B1R
iiiC
Counter Single 14-Bit Binary UP 16-Pin PDIP Tube
Avnet
74HC Series CMOS 14 Stage Binary Counter / Oscillator Through Hole - DIP-16
Future Electronics
IC, 74HC CMOS, 74HC4060, DIP16, 6V; Counter Type:Binary; Clock Frequency:65MHz; Count Maximum:16383; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; Clock Frequency Max:65MHz; Count Max:14; Counter Measuring Functions:Binary Counter / Oscillator; IC Generic Number:74HC4060; Logic Function Number:7440601; Logic IC Base Number:744060; Logic IC Family:HC; Logic IC Function:14-Stage Binary Ripple Counter With Oscillator; No. of Gates:1; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC
14-Stage Binary Counter/Oscillator
STMicroelectronics
74HC CMOS, 74HC4060, DIP16, 6V; Logic IC Function:14-Stage Binary Ripple Counter With Oscillator; Logic IC Family:HC; Logic IC Base Number:744060; Frequency, Clock Max:65MHz; Count, Max:14; Counter Function:Binary Counter / Oscillator; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:74; Gates, No. of:1; IC Generic Number:74HC4060; Inputs, No. of:1; Logic Function Number:4060; Pins, No. of:16; Supply Voltage:6V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:Through Hole
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 16
Case / Package / Footprint DIP
Mounting Type Through Hole
RoHS Compliant
Number of Gates 1
Clock Speed 65 MHz
Supply Voltage (DC) 5 V 6 V (max)
Lead-Free Status Lead Free
Packaging Tube
Lifecycle Status Active

Documents

STMicroelectronics
Datasheet 12 pages 15 years ago
Datasheet 17 pages 3 years ago
Mouser
Datasheet 12 pages 15 years ago
Digi-Key
Datasheet 12 pages 15 years ago
Newark
Datasheet 16 pages 3 years ago
iiiC
Datasheet 12 pages 15 years ago
Allied Electronics
Datasheet 5 pages 15 years ago
Farnell
Datasheet 12 pages 15 years ago

Images

Alternate Names

ST MICRO M74HC4060B1R
STM M74HC4060B1R
SGS M74HC4060B1R
SGS THOMSON M74HC4060B1R
INMOS M74HC4060B1R
SGS THOMPSON M74HC4060B1R
SESCOSEM M74HC4060B1R
STMICR M74HC4060B1R
ST8 M74HC4060B1R
STMICROE M74HC4060B1R
WAFERSCALE M74HC4060B1R
SGS-ATES M74HC4060B1R
ST/SGS M74HC4060B1R
ST MICROELECTRONICS SEMI M74HC4060B1R
THOMS M74HC4060B1R
ST MIC M74HC4060B1R
SGST M74HC4060B1R
STMICROELECTRON M74HC4060B1R
WAFERSCALE INTEGRATION INC M74HC4060B1R
SGS-Thomson Microelectronics M74HC4060B1R
STMICROELECT M74HC4060B1R
SGS THOMP M74HC4060B1R
SGS/ST M74HC4060B1R
FAROUDJA M74HC4060B1R
STMICROEL M74HC4060B1R
ST Microeletronics M74HC4060B1R

Search for other parts like M74 »