STMicroelectronics M74HC4052B1R

Dual 4-Channel Analog Multiplexer/Demultiplexer

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
Bandwidth120 MHz
Logic FunctionDemultiplexer, Multiplexer
Max Dual Supply Voltage6 V
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage6 V
Min Dual Supply Voltage1 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current8 µA
Number of Channels2
Number of Circuits2
Number of Inputs8
Number of Outputs2
Operating Supply Current8 µA
PolarityNon-Inverting
Power Dissipation500 mW
Propagation Delay60 ns
Resistance100 Ω
Schedule B8542390000
Supply TypeDual
Throw ConfigurationSP4T
Turn-Off Delay Time250 ns
Turn-On Delay Time225 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4052B1R.

Newark
Datasheet12 pages13 years ago
Datasheet12 pages22 years ago
STMicroelectronics
Datasheet12 pages22 years ago
Nu Horizons
Datasheet12 pages22 years ago
element14
Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.497
$ 0.357
$ 9.152
$ 0.232
$ 10.56
Stock
104,230
538,184
24,557
6,577
10,932
Authorized Distributors
2
3
1
1
1
Case/Package
PDIP
PDIP
CDIP
PDIP
CDIP
Number of Pins
16
16
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
-
Demultiplexer, Multiplexer
-
Number of Inputs
8
8
8
8
8
Number of Outputs
2
2
2
2
2
Number of Circuits
2
2
-
-
-
Low Level Output Current
-
-
25 mA
25 mA
25 mA
High Level Output Current
-
-
25 mA
25 mA
25 mA
Supply Type
Dual
Dual, Single
-
Dual, Single
-
Min Supply Voltage
2 V
2 V
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M74HC4052B1R.

Related Parts

Descriptions

Descriptions of STMicroelectronics M74HC4052B1R provided by its distributors.

Dual 4-Channel Analog Multiplexer/Demultiplexer
IC, ANALOG MUX/DMUX, DUAL 4 X 1, DIP-16; No. of Circuits:2; Supply Current:8µA; On State Resistance Max:180ohm; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C; Analog Switch Case Style:DIP; No. of Pins:16
Analog Multiplexer/Demultiplexer; Logic Type:Multiplexer/Demultiplexer; Logic Base Number:744052; On Resistance, Rds(on):50ohm; No. of Outputs:8; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
Bandwidth120 MHz
Logic FunctionDemultiplexer, Multiplexer
Max Dual Supply Voltage6 V
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage6 V
Min Dual Supply Voltage1 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current8 µA
Number of Channels2
Number of Circuits2
Number of Inputs8
Number of Outputs2
Operating Supply Current8 µA
PolarityNon-Inverting
Power Dissipation500 mW
Propagation Delay60 ns
Resistance100 Ω
Schedule B8542390000
Supply TypeDual
Throw ConfigurationSP4T
Turn-Off Delay Time250 ns
Turn-On Delay Time225 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4052B1R.

Newark
Datasheet12 pages13 years ago
Datasheet12 pages22 years ago
STMicroelectronics
Datasheet12 pages22 years ago
Nu Horizons
Datasheet12 pages22 years ago
element14
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant