STMicroelectronics M74HC4040M1R

Counter ICs 12-Stage Binary Cntr
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins16
Technical
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits12
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Output Lines12
Operating Supply Voltage5 V
PackagingRail/Tube
Propagation Delay25 ns
Turn-On Delay Time220 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4040M1R.

Mouser
Datasheet11 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.189
$ 0.462
$ 0.329
Stock
887
543,395
104,615
49,273
Authorized Distributors
0
4
1
1
Case/Package
SO
SOIC
SOIC
SOIC
Number of Pins
16
16
16
16
Logic Function
Counter
Counter
Counter
Counter
Direction
-
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
1
Number of Bits per Element
-
12
12
12
Reset
-
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
Negative Edge
Negative Edge
Negative Edge
Frequency
-
35 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M74HC4040M1R.

Descriptions

Descriptions of STMicroelectronics M74HC4040M1R provided by its distributors.

Counter ICs 12-Stage Binary Cntr
74HC CMOS, SMD, 74HC4040, SOIC16; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 74; IC Generic Number: 74HC4040; Logic Function Number: 4040; Logic IC Base Number: 744040; Logic IC Function: 12-Stage Ripple Carry Binary Counter; No. of Gates: 1; No. of Inputs: 1; Operating Temperature Range: -55°C to +125°C; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins16
Technical
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits12
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Output Lines12
Operating Supply Voltage5 V
PackagingRail/Tube
Propagation Delay25 ns
Turn-On Delay Time220 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4040M1R.

Mouser
Datasheet11 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant