STMicroelectronics M74HC367B1R

74HC Series 6 V CMOS 3-State Non Inverting Hex Bus Buffer Through Hole - DIP-16

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Future Electronics
M74HC367B1R 0 ··
USD
1.66 1.50 1.32 1.32
Newark
56P9625 0 ··
Farnell
9755497 0 ··
GBP
0.702 0.525 0.414 0.301 0.265
element14 APAC
9755497 0 ··
SGD
1.36 1.19 0.914 0.914 0.914
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S730200235224 325 Buy Now »
JPY
58.40 44.40 44.40 44.40
STLAA.com
M74HC367B1R 570 ··
Chip Outpost
1026-M74HC367B1R-CHP 709 Buy Now »
USD
0.440 0.370 0.277 0.203 0.203
Abacus Technologies
M74HC367B1R 10,000 ··
Distrelec
M74HC367B1R 754 Buy Now »
EUR
0.390 0.390 0.330 0.330 0.330
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M74HC367B1R Contact ··
XS Micro
M74HC367B1R Contact ··
SemiconductorPLUS
M74HC367B1R Contact ··

Descriptions

74HC Series 6 V CMOS 3-State Non Inverting Hex Bus Buffer Through Hole - DIP-16
Future Electronics
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin PDIP Tube
Chip One Stop Global
Hex Bus Buffer (3-State)
STMicroelectronics
Logic IC [ST] M74HC367B1R Logic IC
Distrelec
IC, 74HC CMOS, 74HC367, DIP16, 6V; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Device Marking:74HC367; IC Generic Number:74HC367; Logic Function Number:743671; Logic IC Base Number:74367; Logic IC Family:HC; Logic IC Function:Hex Buffer / Line Driver 3-State; No. of Gates:6; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC
IC BUS BUFFER TRI-ST HEX 16DIP
Chip Outpost
Hex 3-State Noninverting Bus Buffer; Logic Type:Bus Buffer; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; IC Generic Number:74HC367 ;RoHS Compliant: Yes
Newark
74HC CMOS, 74HC367, DIP16, 6V; Logic IC Function:Hex Buffer / Line Driver 3-State; Logic IC Family:HC; Logic IC Base Number:74367; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:74; IC Generic Number:74HC367; Logic Function Number:367; No. of Gates:6; No. of Inputs:1; No. of Pins:16; Supply Voltage:6V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:Through Hole
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Number of Bits 6
Case / Package / Footprint DIP
Lifecycle Status Not Recommended for New Designs
Mounting Type Through Hole
RoHS Compliant
Number of Pins 16
Number of Gates 6
Supply Voltage (DC) 2 V (min)
Packaging Tube

Documents

Farnell
Datasheet 10 pages 5 years ago
Newark
Datasheet 10 pages 15 years ago
Datasheet 10 pages 15 years ago
element14
Datasheet 10 pages 15 years ago

Images

Alternate Names

ST MICRO M74HC367B1R
STM M74HC367B1R
SGS M74HC367B1R
SGS THOMSON M74HC367B1R
INMOS M74HC367B1R
SGS THOMPSON M74HC367B1R
SESCOSEM M74HC367B1R
STMICR M74HC367B1R
ST8 M74HC367B1R
STMICROE M74HC367B1R
WAFERSCALE M74HC367B1R
SGS-ATES M74HC367B1R
ST/SGS M74HC367B1R
ST MICROELECTRONICS SEMI M74HC367B1R
THOMS M74HC367B1R
ST MIC M74HC367B1R
SGST M74HC367B1R
STMICROELECTRON M74HC367B1R
WAFERSCALE INTEGRATION INC M74HC367B1R
SGS-Thomson Microelectronics M74HC367B1R
STMICROELECT M74HC367B1R
SGS THOMP M74HC367B1R
SGS/ST M74HC367B1R
FAROUDJA M74HC367B1R
STMICROEL M74HC367B1R
ST Microeletronics M74HC367B1R

Search for other parts like M74 »