STMicroelectronics M74HC299RM13TR

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOP T/R
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins20
Technical
DirectionBidirectional
High Level Output Current5.2 mA
Logic FunctionShift Register
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Circuits3
Number of Elements1
Number of Input Lines10
Number of Inputs8
Number of Output Lines10
PackagingCut Tape (CT)
Propagation Delay300 ns
Schedule B8542390000
Turn-On Delay Time300 ns
Dimensions
Height2.45 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC299RM13TR.

Newark
Datasheet13 pages13 years ago
SHENGYU ELECTRONICS
Datasheet13 pages22 years ago
Future Electronics
Datasheet13 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.357
$ 0.357
Stock
198,816
180,936
180,936
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Shift Register
Shift Register
Shift Register
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M74HC299RM13TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics M74HC299RM13TR provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOP T/R
Nickel/Palladium/Gold (Ni/Pd/Au) 8-Bit M74HC299 CMOS universal bus function 300ns 13mm 2V~6V 5.2mA 5.2mA
8 Bit PIPO Shift Register (3-State)
Counter Shift Registers 8-Bit FIFO Shift Reg
Logic IC; Logic Type:Shift Register; Logic Family:HC; Logic Base Number:74299; Frequency Max:24MHz; Power Dissipation, Pd:500mW; Input Current:20mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:20-SOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74HC299RM-13TR

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins20
Technical
DirectionBidirectional
High Level Output Current5.2 mA
Logic FunctionShift Register
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Circuits3
Number of Elements1
Number of Input Lines10
Number of Inputs8
Number of Output Lines10
PackagingCut Tape (CT)
Propagation Delay300 ns
Schedule B8542390000
Turn-On Delay Time300 ns
Dimensions
Height2.45 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC299RM13TR.

Newark
Datasheet13 pages13 years ago
SHENGYU ELECTRONICS
Datasheet13 pages22 years ago
Future Electronics
Datasheet13 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant