STMicroelectronics M74HC283M1R

Binary Full Adder Single 4-Bit 16-Pin SOP Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight665.986997 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionBinary Full Adder
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits4
Number of Channels1
Operating Supply Voltage5 V
Propagation Delay36 ns
Quiescent Current4 µA

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC283M1R.

Mouser
Datasheet9 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.234
$ 0.234
Stock
0
516,906
516,906
Authorized Distributors
0
5
5

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M74HC283M1R.

Descriptions

Descriptions of STMicroelectronics M74HC283M1R provided by its distributors.

Binary Full Adder Single 4-Bit 16-Pin SOP Tube
French Electronic Distributor since 1988
Contact for details

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight665.986997 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionBinary Full Adder
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits4
Number of Channels1
Operating Supply Voltage5 V
Propagation Delay36 ns
Quiescent Current4 µA

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC283M1R.

Mouser
Datasheet9 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant