STMicroelectronics M74HC221RM13TR

e4 M74HC221 74HC Tape & Reel (TR) multivibrator 2V~6V 500mW 6.35mm 5.2mA 5.2mA
Datasheet

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight6.39999 g
Technical
High Level Output Current-5.2 mA
Independent Circuits2
Logic FunctionMultivibrator
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Current4 µA
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits2
Number of Elements2
Number of Inputs4
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingCut Tape
Propagation Delay24 ns
Quiescent Current4 µA
Rise Time400 ns
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time36 ns
Dimensions
Height6.35 mm
Length19.05 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC221RM13TR.

element14 APAC
Datasheet14 pages13 years ago
element14
Datasheet14 pages22 years ago
SHENGYU ELECTRONICS
Datasheet14 pages22 years ago
iiiC
Datasheet14 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.249
$ 0.249
Stock
63,190
621,245
621,245
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multivibrator
Multivibrator
Multivibrator
Number of Circuits
2
2
2
Number of Inputs
4
-
-
Number of Outputs
-
-
-
Propagation Delay
24 ns
18 ns
18 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M74HC221RM13TR.

Descriptions

Descriptions of STMicroelectronics M74HC221RM13TR provided by its distributors.

e4 M74HC221 74HC Tape & Reel (TR) multivibrator 2V~6V 500mW 6.35mm 5.2mA 5.2mA
Multivibrator; Logic Type:Monostable Multivibrator; Logic Base Number:74221; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Leaded Process Compatible:Yes; Number of Circuits:2 ;RoHS Compliant: Yes
IC, SM, LOGIC, 74HC, MULTIVIBRATOR; Logic Family / Base Number: 74HC221; Multivibrator Type: Monostable; Output Current: 5.2mA; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 16Pins; Propagation Delay: 24ns; Logic IC Family: 74HC; Logic IC Base Number: 74221; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (17-Dec-2015); Fall Time tf: 400ns; Logic Function Number: 7422113; Logic IC Base Number: 74221; Logic IC Function: Dual Monostable Multivibrator; Operating Temperature Range: -55°C to +125°C; Rise Time: 400ns; Supply Voltage Range: 2V to 6V; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74HC221RM13TR.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight6.39999 g
Technical
High Level Output Current-5.2 mA
Independent Circuits2
Logic FunctionMultivibrator
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Current4 µA
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits2
Number of Elements2
Number of Inputs4
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingCut Tape
Propagation Delay24 ns
Quiescent Current4 µA
Rise Time400 ns
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time36 ns
Dimensions
Height6.35 mm
Length19.05 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC221RM13TR.

element14 APAC
Datasheet14 pages13 years ago
element14
Datasheet14 pages22 years ago
SHENGYU ELECTRONICS
Datasheet14 pages22 years ago
iiiC
Datasheet14 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant