STMicroelectronics M74HC174B1R

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
M74HC174B1R 3,087 Buy Now »
USD
0.540 0.358 0.260 0.180 0.170
Verical
M74HC174B1R 3,087 Buy Now »
USD
0.180 0.170
Digi-Key
497-1792-5-ND 2,852 Buy Now »
USD
0.600 0.508 0.381 0.216 0.197
Avnet
M74HC174B1R 1,000 Buy Now »
Newark
56P9566 0 ··
Farnell
3112603 0 ··
GBP
0.570 0.370 0.290 0.200 0.200
element14 APAC
3112603 0 ··
SGD
0.939 0.795 0.596 0.338 0.308
Avnet Europe
M74HC174B1R 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
M74HC174B1R 513 Buy Now »
USD
0.600 0.480 0.300 0.180 0.180
ChipNet
M74HC174B1R 542 Buy Now »
USD
0.590 0.590 0.290 0.290 0.290
Abacus Technologies
M74HC174B1R 1,732 ··
SIE
M74HC174B1R 3,825 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
M74HC174B1R Contact ··
TransparentC
M74HC174B1R Contact ··
SemiconductorPLUS
M74HC174B1R Contact ··
XS Micro
M74HC174B1R Contact ··

Descriptions

74HC CMOS, 74HC174, DIP16, 6V; Logic IC Function:Hex D-Type Flip-Flop With Reset; Positive-Edge Trigger; Logic IC Family:HC; Logic IC Base Number:74174; Frequency:66MHz; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:74; IC Generic Number:74HC174; Logic Function Number:174; No. of Gates:6; No. of Inputs:1; No. of Pins:16; Supply Voltage:6V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:Through Hole
Farnell
FLIP FLOP D-TYPE BUS INTRFC POS-EDGE SGL 16PDIP
Avnet
Hex D-Type Flip-Flop With Clear
STMicroelectronics
IC D-TYPE POS TRG SNGL 16DIP
Digi-Key
Hex D-FlipFlop; Logic Type:Flip-Flop; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; IC Generic Number:74HC174 ;RoHS Compliant: Yes
Newark
Flip Flop DType Bus Intrface Pos-Edge 16P DIP
ChipNet
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Verical
IC, 74HC CMOS, 74HC174, DIP16, 6V; Flip-Flop Type:D; Propagation Delay:14ns; Frequency:66MHz; Output Current:5.2mA; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC174; Logic Function Number:174; Logic IC Base Number:74174; Logic IC Family:HC; Logic IC Function:Hex D-Type Flip-Flop With Reset; Positive-Edge Trigger; No. of Gates:6; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Type:Non Inverted; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC

Technical Specifications

Mounting Type Through Hole
Number of Bits 6
Frequency 66 MHz
Lead-Free Status Lead Free
Number of Circuits 6
Output Current 5.2 mA
RoHS Compliant
Number of Pins 16
Packaging Tube
Lifecycle Status Not Recommended for New Designs
Supply Voltage (DC) 5 V 6 V (max)
Number of Gates 6
Case / Package / Footprint DIP
Polarity Non-Inverting

Documents

STMicroelectronics
Datasheet 11 pages 15 years ago
Farnell
Datasheet 11 pages 15 years ago
Digi-Key
Datasheet 11 pages 15 years ago
Newark
Datasheet 11 pages 15 years ago
Allied Electronics
Datasheet 5 pages 15 years ago

Images

Alternate Names

ST MICRO M74HC174B1R
STM M74HC174B1R
SGS M74HC174B1R
SGS THOMSON M74HC174B1R
INMOS M74HC174B1R
SGS THOMPSON M74HC174B1R
SESCOSEM M74HC174B1R
STMICR M74HC174B1R
ST8 M74HC174B1R
STMICROE M74HC174B1R
WAFERSCALE M74HC174B1R
SGS-ATES M74HC174B1R
ST/SGS M74HC174B1R
ST MICROELECTRONICS SEMI M74HC174B1R
THOMS M74HC174B1R
ST MIC M74HC174B1R
SGST M74HC174B1R
STMICROELECTRON M74HC174B1R
WAFERSCALE INTEGRATION INC M74HC174B1R
SGS-Thomson Microelectronics M74HC174B1R
STMICROELECT M74HC174B1R
SGS THOMP M74HC174B1R
SGS/ST M74HC174B1R
FAROUDJA M74HC174B1R
STMICROEL M74HC174B1R
ST Microeletronics M74HC174B1R

Search for other parts like M74 »